Part Details for ASMT-CA00 by Broadcom Limited
Results Overview of ASMT-CA00 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMT-CA00 Information
ASMT-CA00 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| NEEECA-0004 | Amphenol Communications Solutions | PCIE | |
| NEEECA-0003 | Amphenol Communications Solutions | PCIE | |
| NEDDCA-0002 | Amphenol Communications Solutions | HD MINI SAS |
US Tariff Estimator: ASMT-CA00 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ASMT-CA00
ASMT-CA00 Part Data Attributes
|
|
ASMT-CA00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-CA00
Broadcom Limited
Single Color LED, Amber, Untinted Nondiffused, 1.2mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 1.60 X 1 Mm, 0.40 Mm Height, Lead Free, Smt, 2 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Side View, Supports Infrared | |
| Color | Amber | |
| Color@Wavelength | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.025 A | |
| Forward Voltage-Max | 2.4 V | |
| Lens Type | Untinted Nondiffused | |
| Luminous Intensity-Nom | 90.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 0.4 Mm | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 595 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Rectangular | |
| Size | 1.2 Mm | |
| Surface Mount | Yes | |
| Viewing Angle | 150 Deg |
ASMT-CA00 Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for PCB layout and thermal management, which includes recommendations for thermal vias, heat sinks, and PCB stack-up. It's essential to follow these guidelines to ensure optimal performance and reliability.
-
The ASMT-CA00 has various power-saving modes and configuration options. Engineers should consult the datasheet and application notes for guidance on configuring the device for low power consumption, including setting the correct clock frequencies, voltage regulators, and power-down modes.
-
While the BIST feature is useful for testing the device, it has limitations. For example, it may not cover all possible failure modes, and it may not be suitable for production testing. Engineers should understand the BIST feature's capabilities and limitations to ensure effective testing and validation.
-
Troubleshooting interface issues requires a systematic approach. Engineers should check the signal integrity, clock frequencies, and data transmission protocols. They should also consult the datasheet and application notes for guidance on debugging tools and techniques, such as logic analyzers and oscilloscopes.
-
The ASMT-CA00's operating temperature range affects system design, particularly in terms of thermal management and component selection. Engineers should ensure that the system is designed to operate within the device's specified temperature range and that components are selected accordingly.