Part Details for ASSR-5211-021E by Broadcom Limited
Overview of ASSR-5211-021E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASSR-5211-021E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASSR-5211-021E-ND
|
DigiKey | SSR RELAY SPST-NO 200MA 0-600V Min Qty: 1150 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6990 | Buy Now |
DISTI #
ASSR-5211-021E
|
Avnet Americas | Relay SSR 20mA 0.8V DC-IN 0.2A 600V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: ASSR-5211-021E) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.0410 / $3.5776 | Buy Now |
DISTI #
630-ASSR-5211-021E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A RoHS: Compliant | 0 |
|
$3.6900 | Order Now |
DISTI #
ASSR-5211-021E
|
Avnet Americas | Relay SSR 20mA 0.8V DC-IN 0.2A 600V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: ASSR-5211-021E) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.0410 / $3.5776 | Buy Now |
DISTI #
ASSR-5211-021E
|
Avnet Americas | Relay SSR 20mA 0.8V DC-IN 0.2A 600V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: ASSR-5211-021E) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.0410 / $3.5776 | Buy Now |
Part Details for ASSR-5211-021E
ASSR-5211-021E CAD Models
ASSR-5211-021E Part Data Attributes
|
ASSR-5211-021E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-5211-021E
Broadcom Limited
Transistor Output SSR, 1-Channel, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.7 mm | |
Overall Length | 9.65 mm | |
Terminal Finish | MATTE TIN |