ASV-25.000MHZ-ECS-50-T
Abracon Corporation
Description: HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN

Overview of ASV-25.000MHZ-ECS-50-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2053CMS8-SYNC#PBF Analog Devices ec, R2R, Zero-Drift, Res-Progm
ADP5320BCBZ-1-R7 Analog Devices ULP PMU for Portable SP02 & EC
TS-EC-1-COM Renesas Electronics Corporation Communication Module Solution for EC-1

Price & Stock for ASV-25.000MHZ-ECS-50-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AK7697
Newark Hcmos/Ttl Output Clock Oscillator, 25Mhz Nom |Abracon ASV-25.000MHZ-ECS-50-T RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 2000
  • 100 $0.9530
  • 500 $0.8310
  • 1,000 $0.7180
  • 2,500 $0.6580
$0.6580 / $0.9530 Buy Now
DISTI # 2266-ASV-25.000MHZ-ECS-50-T-ND
DigiKey HCMOS/TTL Output Clock Oscillato Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT 2000
In Stock
  • 150 $0.6500
  • 600 $0.5900
$0.5900 / $0.6500 Buy Now
DISTI # 535-ASV-25.000MHZ-ECS-50-TTR-ND
DigiKey OSCILLATOR SMD Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.8890
$0.8890 Buy Now
DISTI # ASV-25.000MHZ-ECS-
Avnet Americas Clock Oscillator 25MHz 3.3V 50pF 4-Pin SMD T/R - Tape and Reel (Alt: ASV-25.000MHZ-ECS-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 1000
  • 1,000 $0.6646
$0.6646 Buy Now
DISTI # 815-SV25000MHZECS50T
Mouser Electronics Standard Clock Oscillators RoHS: Compliant 0
  • 1,000 $0.8410
  • 5,000 $0.7520
  • 10,000 $0.7270
$0.7270 / $0.8410 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks Container: Reel 0
Reel
  • 1,000 $0.8750
$0.8750 Buy Now
Onlinecomponents.com   RoHS: Compliant 2000 Partner Stock
  • 1,000 $0.8030
  • 3,000 $0.7680
  • 5,000 $0.7180
  • 8,000 $0.6880
  • 10,000 $0.6780
  • 15,000 $0.6680
  • 25,000 $0.6580
$0.6580 / $0.8030 Buy Now
DISTI # ASV25.000MHZEC-0
TME ASV-25.000MHZ-ECS-50-T Min Qty: 59 2000
  • 59 $0.7203
  • 600 $0.6185
$0.6185 / $0.7203 Buy Now
DISTI # C1S101600813361
Chip1Stop Programmable Timers and Oscillators RoHS: Compliant 2000
  • 150 $0.6890
  • 600 $0.6570
$0.6570 / $0.6890 Buy Now
Master Electronics   RoHS: Compliant 2000 Partner Stock
  • 1,000 $0.8030
  • 3,000 $0.7680
  • 5,000 $0.7180
  • 8,000 $0.6880
  • 10,000 $0.6780
  • 15,000 $0.6680
  • 25,000 $0.6580
$0.6580 / $0.8030 Buy Now

CAD Models for ASV-25.000MHZ-ECS-50-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASV-25.000MHZ-ECS-50-T by Abracon Corporation

ASV-25.000MHZ-ECS-50-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 50 pF
Physical Dimension
7.0mm x 5.08mm x 1.8mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. ASV-25.000MHZ-ECS-50-T
    Abracon Corporation
    HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN
    VS

Alternate Parts for ASV-25.000MHZ-ECS-50-T

This table gives cross-reference parts and alternative options found for ASV-25.000MHZ-ECS-50-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASV-25.000MHZ-ECS-50-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T5422-25M HCMOS Output Clock Oscillator, 25MHz Nom, HERMETIC SEALED, CERAMIC, SMD, LCC-4 CTS Corporation ASV-25.000MHZ-ECS-50-T vs T5422-25M
ASMLP-25.000MHZ-C-T HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN Abracon Corporation ASV-25.000MHZ-ECS-50-T vs ASMLP-25.000MHZ-C-T
QEN07FDAR25.000MHZ HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Rakon Limited ASV-25.000MHZ-ECS-50-T vs QEN07FDAR25.000MHZ
T5424-25M HCMOS Output Clock Oscillator, 1MHz Min, 100MHz Max, 25MHz Nom, HERMETIC SEALED, CERAMIC, SMD, LCC-4 CTS Corporation ASV-25.000MHZ-ECS-50-T vs T5424-25M
RV-2500BBIHJPL-PF HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Advanced Crystal Technology ASV-25.000MHZ-ECS-50-T vs RV-2500BBIHJPL-PF
M324TCN25.0000MHZ HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, LEADLESS, CERAMIC PACKAGE-4 MtronPTI ASV-25.000MHZ-ECS-50-T vs M324TCN25.0000MHZ
M224TCN125.0000MHZ XO, Clock, 1.5MHz Min, 125MHz Max, 125MHz Nom, LEADLESS PACKAGE-4 MtronPTI ASV-25.000MHZ-ECS-50-T vs M224TCN125.0000MHZ
QCC570L-24.000MHZ HCMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, HERMETICALLY SEALED, MINIATURE, CERAMIC, SMD, 4 PIN Q-TECH Corporation ASV-25.000MHZ-ECS-50-T vs QCC570L-24.000MHZ
MIH305048AH-25.000MHZ-T XTAL OSC XO 25.000MHZ HCMOS SMD Abracon Corporation ASV-25.000MHZ-ECS-50-T vs MIH305048AH-25.000MHZ-T
LFSPXO018077BULK HCMOS Output Clock Oscillator, 25MHz Nom IQD Frequency Products ASV-25.000MHZ-ECS-50-T vs LFSPXO018077BULK

Related Parts for ASV-25.000MHZ-ECS-50-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASV-25.000MHZ-ECS-50-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASV-25.000MHZ-ECS-50-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASV-25.000MHZ-ECS-50-T would you like to use for your alert(s)?
  • Please alert me when ASV-25.000MHZ-ECS-50-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASV-25.000MHZ-ECS-50-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASV-25.000MHZ-ECS-50-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASV-25.000MHZ-ECS-50-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASV-25.000MHZ-ECS-50-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASV-25.000MHZ-ECS-50-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: