Part Details for AT0603CRD0712KL by YAGEO Corporation
Overview of AT0603CRD0712KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603CRD0712KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603CRD0712KL-ND
|
DigiKey | RES SMD 12K OHM 0.25% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0875 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0585 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 12K Ohms 0.25% 1/10W 25PPM AEC-Q20 | 0 |
|
$0.1647 / $0.1894 | RFQ |
Part Details for AT0603CRD0712KL
AT0603CRD0712KL CAD Models
AT0603CRD0712KL Part Data Attributes:
|
AT0603CRD0712KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603CRD0712KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AT0603CRD0712KL
This table gives cross-reference parts and alternative options found for AT0603CRD0712KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603CRD0712KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD1202C25 | Fixed Resistor, Metal Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603CRD0712KL vs RN73H1JTTD1202C25 |
BLU0603P-1202-CB25W | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603CRD0712KL vs BLU0603P-1202-CB25W |
SF06R1202CTL | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603CRD0712KL vs SF06R1202CTL |
BLU0603ER-1202-CB25Q | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603CRD0712KL vs BLU0603ER-1202-CB25Q |
BLU0603P-1202-CB25Q | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603CRD0712KL vs BLU0603P-1202-CB25Q |
BLU0603P-1202-CT25 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603CRD0712KL vs BLU0603P-1202-CT25 |
BLU0603P-1202-CT25Q | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603CRD0712KL vs BLU0603P-1202-CT25Q |
BLU0603-1202-CB25W | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603CRD0712KL vs BLU0603-1202-CB25W |
RTX031202CDP2 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AT0603CRD0712KL vs RTX031202CDP2 |
RBS06CTP1202 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AT0603CRD0712KL vs RBS06CTP1202 |