Part Details for AT0603FRD0727KL by YAGEO Corporation
Overview of AT0603FRD0727KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603FRD0727KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 27K Ohms 1% 1/10W 25PPM AEC-Q200 S | 0 |
|
$0.0313 / $0.0382 | RFQ |
Part Details for AT0603FRD0727KL
AT0603FRD0727KL CAD Models
AT0603FRD0727KL Part Data Attributes:
|
AT0603FRD0727KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603FRD0727KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603FRD0727KL
This table gives cross-reference parts and alternative options found for AT0603FRD0727KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603FRD0727KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R2702FALQ | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRD0727KL vs SF06R2702FALQ |
CRT0603-FY-2702EST | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603FRD0727KL vs CRT0603-FY-2702EST |
RP73F1J27KFTDG | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AT0603FRD0727KL vs RP73F1J27KFTDG |
RTX032702FDP2 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AT0603FRD0727KL vs RTX032702FDP2 |
RT0603FRD1327KL | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603FRD0727KL vs RT0603FRD1327KL |
RTX032702FDP3 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AT0603FRD0727KL vs RTX032702FDP3 |
SF06R2702FTLQ | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRD0727KL vs SF06R2702FTLQ |
SF06R2702FTLA | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRD0727KL vs SF06R2702FTLA |
RT0603FRD1027KL | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603FRD0727KL vs RT0603FRD1027KL |
AS0603E2702F-T5 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AT0603FRD0727KL vs AS0603E2702F-T5 |