Part Details for AT0603FRE0718K7L by YAGEO Corporation
Overview of AT0603FRE0718K7L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603FRE0718K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 18.7K Ohms 1% 1/10W 50PPM AEC-Q200 | 0 |
|
$0.0313 / $0.0382 | RFQ |
Part Details for AT0603FRE0718K7L
AT0603FRE0718K7L CAD Models
AT0603FRE0718K7L Part Data Attributes:
|
AT0603FRE0718K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603FRE0718K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603FRE0718K7L
This table gives cross-reference parts and alternative options found for AT0603FRE0718K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603FRE0718K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP1872F50 | Fixed Resistor, Metal Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603FRE0718K7L vs RN73R1JTTP1872F50 |
TP0350F1872R5E | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603FRE0718K7L vs TP0350F1872R5E |
BLU0603-1872-FT50 | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603FRE0718K7L vs BLU0603-1872-FT50 |
RBS06FTS1872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AT0603FRE0718K7L vs RBS06FTS1872 |
BLU0603-1872-FB50W | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603FRE0718K7L vs BLU0603-1872-FB50W |
RBP06FBS1872 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0603FRE0718K7L vs RBP06FBS1872 |
CRT0603-FZ-1872ELF | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AT0603FRE0718K7L vs CRT0603-FZ-1872ELF |
BLU0603ER-1872-FB50W | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603FRE0718K7L vs BLU0603ER-1872-FB50W |
SF06Q1872FTLA | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRE0718K7L vs SF06Q1872FTLA |
TP0350F1872TCE | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603FRE0718K7L vs TP0350F1872TCE |