Part Details for AT0603FRE071KL by YAGEO Corporation
Overview of AT0603FRE071KL by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603FRE071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0944
|
Newark | Res, 1K, 1%, 0.1W, Thin Film, 0603, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603FRE071KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3856 |
|
$0.0520 / $0.1040 | Buy Now |
DISTI #
49AK0945
|
Newark | Res, 1K, 1%, 0.1W, Thin Film, 0603, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603FRE071KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
YAG2125CT-ND
|
DigiKey | RES SMD 1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20972 In Stock |
|
$0.0165 / $0.1000 | Buy Now |
DISTI #
AT0603FRE071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603FRE071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0133 | Buy Now |
DISTI #
49AK0944
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Product that comes on tape, but is not reeled (Alt: 49AK0944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3856 Partner Stock |
|
$0.0570 / $0.1770 | Buy Now |
DISTI #
603-AT0603FRE071KL
|
Mouser Electronics | Thin Film Resistors - SMD 1 Kohm 1% Tol. AEC-Q200 RoHS: Compliant | 103645 |
|
$0.0160 / $0.1000 | Buy Now |
|
Future Electronics | 1 kOhms ±1% 0.1W 1/10W 0603 (1608 Metric) Anti-Sulfur Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 125000Reel |
|
$0.0155 / $0.0180 | Buy Now |
DISTI #
AT0603FRE071KL
|
TTI | Thin Film Resistors - SMD 1 Kohm 1% Tol. AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0158 / $0.0188 | Buy Now |
DISTI #
AT0603FRE071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603FRE071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0133 | Buy Now |
DISTI #
49AK0944
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Product that comes on tape, but is not reeled (Alt: 49AK0944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3856 Partner Stock |
|
$0.0570 / $0.1770 | Buy Now |
Part Details for AT0603FRE071KL
AT0603FRE071KL CAD Models
AT0603FRE071KL Part Data Attributes:
|
AT0603FRE071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603FRE071KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603FRE071KL
This table gives cross-reference parts and alternative options found for AT0603FRE071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603FRE071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1001-FT50W | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603 | RCD Components Inc | AT0603FRE071KL vs BLU0603-1001-FT50W |
RBS06FTS1001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AT0603FRE071KL vs RBS06FTS1001 |
P0603H1001FBT | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603FRE071KL vs P0603H1001FBT |
P0603H1001FGPT | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603FRE071KL vs P0603H1001FGPT |
RTX031001FEP3 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE071KL vs RTX031001FEP3 |
RBP06FTS1001 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0603FRE071KL vs RBP06FTS1001 |
AS0603Q1001F-T5 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AT0603FRE071KL vs AS0603Q1001F-T5 |
P0603H1001FNT | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603FRE071KL vs P0603H1001FNT |
RN73H1JGTD1001F50 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603FRE071KL vs RN73H1JGTD1001F50 |
RTX031001FETP | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE071KL vs RTX031001FETP |