Part Details for AT0603FRE07360RL by YAGEO Corporation
Overview of AT0603FRE07360RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603FRE07360RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 360 Ohms 1% 1/10W 50PPM AEC-Q200 S | 0 |
|
$0.0313 / $0.0382 | RFQ |
Part Details for AT0603FRE07360RL
AT0603FRE07360RL CAD Models
AT0603FRE07360RL Part Data Attributes:
|
AT0603FRE07360RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603FRE07360RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603FRE07360RL
This table gives cross-reference parts and alternative options found for AT0603FRE07360RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603FRE07360RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033600FEP3 | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE07360RL vs RTX033600FEP3 |
RTX033600FEP4 | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE07360RL vs RTX033600FEP4 |
RN73R1JTTP3600F50 | Fixed Resistor, Metal Film, 0.1W, 360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603FRE07360RL vs RN73R1JTTP3600F50 |
WF06Q3600FTLQ | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRE07360RL vs WF06Q3600FTLQ |
CRT0603-FZ-3600EST | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603FRE07360RL vs CRT0603-FZ-3600EST |
CRT0603-FZ-3600EAS | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603FRE07360RL vs CRT0603-FZ-3600EAS |
CRT0603-FZ-3600ELF | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603FRE07360RL vs CRT0603-FZ-3600ELF |
RP73G1J360RFTDG | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AT0603FRE07360RL vs RP73G1J360RFTDG |
RTX033600FEP2 | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE07360RL vs RTX033600FEP2 |
RTX033600FETP | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE07360RL vs RTX033600FETP |