Part Details for AT24C02-10SC by Atmel Corporation
Overview of AT24C02-10SC by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C02-10SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5770 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 256 x 8, 14 Pin, Plastic, SOP | 143 |
|
$1.2150 / $2.2500 | Buy Now |
Part Details for AT24C02-10SC
AT24C02-10SC CAD Models
AT24C02-10SC Part Data Attributes:
|
AT24C02-10SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C02-10SC
Atmel Corporation
EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 2-WIRE SERIAL INTERFACE | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000018 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C02-10SC
This table gives cross-reference parts and alternative options found for AT24C02-10SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C02-10SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C02AZJ14 | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | AT24C02-10SC vs CAT24C02AZJ14 |
AT24C02A-10SI | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | AT24C02-10SC vs AT24C02A-10SI |
NM24C02M | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | AT24C02-10SC vs NM24C02M |
AT24C02-10SCT/R | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | AT24C02-10SC vs AT24C02-10SCT/R |
X24C02S14T1 | EEPROM, 256X8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | AT24C02-10SC vs X24C02S14T1 |
CAT24C02ZJ14I | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | AT24C02-10SC vs CAT24C02ZJ14I |
CAT24C02J14I | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | AT24C02-10SC vs CAT24C02J14I |
CAT24C02ZJ14 | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | AT24C02-10SC vs CAT24C02ZJ14 |
CAT24C02J14 | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | AT24C02-10SC vs CAT24C02J14 |
X24C02S14IT1 | EEPROM, 256X8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | AT24C02-10SC vs X24C02S14IT1 |