-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1MBIT 1MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9699
|
Newark | 2.7-5.5V, 1Mhz, Ind Temp, 8-Soic-N Rohs Compliant: Yes |Microchip AT24CM01-SSHD-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 328 |
|
$1.7000 | Buy Now |
DISTI #
72Y0180
|
Newark | Eeprom, 1Mbit, -40 To 85Deg C, Memory Configuration:128K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip AT24CM01-SSHD-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$1.7000 / $1.8300 | Buy Now |
DISTI #
99AC8854
|
Newark | Eeprom, 1Mbit, -40 To 85Deg C, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip AT24CM01-SSHD-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6600 / $1.8000 | Buy Now |
DISTI #
AT24CM01-SSHD-B-ND
|
DigiKey | IC EEPROM 1MBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
17608 In Stock |
|
$1.6789 / $1.8100 | Buy Now |
DISTI #
AT24CM01-SSHD-B
|
Avnet Americas | EEPROM Serial-I2C 1Mb 128K x 8 3.3/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24CM01-SSHD-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 328 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
72Y0180
|
Avnet Americas | EEPROM Serial-I2C 1Mb 128K x 8 3.3/5V 8-Pin SOIC Bulk - Bulk (Alt: 72Y0180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 300 Partner Stock |
|
$1.7000 / $1.8300 | Buy Now |
DISTI #
556-AT24CM01-SSHD-B
|
Mouser Electronics | EEPROM SERIAL EEPROM, 1M 2-WIR-8 SOIC RoHS: Compliant | 29168 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
AT24CM01-SSHD-B
|
Microchip Technology Inc | 2.7-5.5V, 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 28000 |
|
$1.3050 / $1.7600 | Buy Now |
|
Future Electronics | AT24CM01 Series 1M (128K x 8) 5.5 V Surface Mount SPI Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 210Tube |
|
$1.6000 / $1.8200 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Mbit (128K x 8) - 3.3V/5V - 8-Pin SOIC - Tube |
1900 In Stock 28600 Factory Stock |
|
$1.5300 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24CM01-SSHD-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CM01-SSHD-B
Microchip Technology Inc
IC EEPROM 1MBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24CM01-SSHD-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CM01-SSHD-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24CM01-SSHM-T-989 | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24CM01-SSHD-B vs AT24CM01-SSHM-T-989 |
AT24CM01-SSUM-B | EEPROM | Microchip Technology Inc | AT24CM01-SSHD-B vs AT24CM01-SSUM-B |
AT24CM01-SS11D | EEPROM | Microchip Technology Inc | AT24CM01-SSHD-B vs AT24CM01-SS11D |
AT24CM01-SSUD | EEPROM | Microchip Technology Inc | AT24CM01-SSHD-B vs AT24CM01-SSUD |
AT24CM01-SS11M | EEPROM | Microchip Technology Inc | AT24CM01-SSHD-B vs AT24CM01-SS11M |
AT24CM01-SSUD-B | EEPROM | Microchip Technology Inc | AT24CM01-SSHD-B vs AT24CM01-SSUD-B |
AT24CM01-SS11M-B | EEPROM | Microchip Technology Inc | AT24CM01-SSHD-B vs AT24CM01-SS11M-B |
AT24CM01-SSUM | EEPROM | Microchip Technology Inc | AT24CM01-SSHD-B vs AT24CM01-SSUM |
AT24CM01-SS11D-B | EEPROM | Microchip Technology Inc | AT24CM01-SSHD-B vs AT24CM01-SS11D-B |