-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 8192X8, Serial, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT24CS64-SSHM-B-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4788 In Stock |
|
$0.5047 / $0.5600 | Buy Now |
DISTI #
AT24CS64-SSHM-B
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 64Kx1 3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24CS64-SSHM-B) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
84X0614
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 64Kx1 3V/5V 8-Pin SOIC Bulk - Bulk (Alt: 84X0614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$0.5100 | Buy Now |
DISTI #
556-AT24CS64-SSHM-B
|
Mouser Electronics | EEPROM S/N SEEPROM 64K I2C1MHz 8-SOIC-N RoHS: Compliant | 6337 |
|
$0.4710 / $0.5400 | Buy Now |
DISTI #
AT24CS64-SSHM-B
|
Microchip Technology Inc | 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9400 Alternates Available |
|
$0.4050 / $0.5400 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kbit (8K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIC - Tube |
900 In Stock 9600 Factory Stock |
|
$0.4526 / $0.5127 | Buy Now |
DISTI #
AT24CS64-SSHM-B
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 64Kx1 3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24CS64-SSHM-B) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
84X0614
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 64Kx1 3V/5V 8-Pin SOIC Bulk - Bulk (Alt: 84X0614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$0.5100 | Buy Now |
DISTI #
AT24CS64-SSHM-B
|
TME | IC: EEPROM memory, 64kbEEPROM, I2C, 8kx8bit, 1.7÷5.5V, 1MHz, SO8 Min Qty: 3 | 0 |
|
$0.5000 / $0.6200 | RFQ |
|
Ameya Holding Limited | IC: EEPROM memory, I2C, 8kx8bit, 1.7÷5.5V, 1MHz, SO8, serial | 9600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24CS64-SSHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CS64-SSHM-B
Microchip Technology Inc
EEPROM, 8192X8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Reverse Pinout | NO | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24CS64-SSHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CS64-SSHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24G64NUX-3ATR | EEPROM, 8KX8, Serial, CMOS, PDSO8, | ROHM Semiconductor | AT24CS64-SSHM-B vs BR24G64NUX-3ATR |
FTE24C64AGE | EEPROM, 8KX8, Serial, CMOS, LCC-20 | Force Technologies Ltd | AT24CS64-SSHM-B vs FTE24C64AGE |
BR24G64NUX-3AGTTR | EEPROM | ROHM Semiconductor | AT24CS64-SSHM-B vs BR24G64NUX-3AGTTR |