Part Details for AT24CS64-XHM-B by Microchip Technology Inc
Overview of AT24CS64-XHM-B by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT24CS64-XHM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0615
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip AT24CS64-XHM-B Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 | Buy Now |
DISTI #
AT24CS64-XHM-B-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
772 In Stock |
|
$0.5459 / $0.5800 | Buy Now |
DISTI #
AT24CS64-XHM-B
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 64Kx1 3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24CS64-XHM-B) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
556-AT24CS64-XHM-B
|
Mouser Electronics | EEPROM S/N SEEPROM 64K I2C1MHz 8-TSSOP RoHS: Compliant | 3487 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
AT24CS64-XHM-B
|
Microchip Technology Inc | 1MHz, Ind Temp, 8-TSSOP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12168 Alternates Available |
|
$0.4230 / $0.5600 | Buy Now |
|
Future Electronics | EEPROM Memory IC 64Kb (8K x 8) I2C 1MHz 550ns 8-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.5300 / $0.6250 | Buy Now |
|
Onlinecomponents.com | 12100 Factory Stock |
|
$0.4595 / $0.5765 | Buy Now | |
DISTI #
AT24CS64-XHM-B
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 64Kx1 3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24CS64-XHM-B) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
AT24CS64-XHM-B
|
TME | IC: EEPROM memory, 64kbEEPROM, I2C, 8kx8bit, 1.7÷5.5V, 1MHz, TSSOP8 Min Qty: 3 | 0 |
|
$0.5200 / $0.6200 | RFQ |
|
Ameya Holding Limited | IC: EEPROM memory, I2C, 8kx8bit, 1.7÷5.5V, 1MHz, TSSOP8, serial | 13968 |
|
RFQ |
Part Details for AT24CS64-XHM-B
AT24CS64-XHM-B CAD Models
AT24CS64-XHM-B Part Data Attributes:
|
AT24CS64-XHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CS64-XHM-B
Microchip Technology Inc
IC EEPROM 64KBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24CS64-XHM-B
This table gives cross-reference parts and alternative options found for AT24CS64-XHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CS64-XHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24G64NUX-3ATR | EEPROM, 8KX8, Serial, CMOS, PDSO8, | ROHM Semiconductor | AT24CS64-XHM-B vs BR24G64NUX-3ATR |
BR24G64NUX-3AGTTR | EEPROM | ROHM Semiconductor | AT24CS64-XHM-B vs BR24G64NUX-3AGTTR |
FTE24C64AGE | EEPROM, 8KX8, Serial, CMOS, LCC-20 | Force Technologies Ltd | AT24CS64-XHM-B vs FTE24C64AGE |
AT24CS64-SSHM-B | EEPROM, 8192X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24CS64-XHM-B vs AT24CS64-SSHM-B |
FTE24C64BGM | EEPROM, 8KX8, Serial, CMOS, LCC-20 | Force Technologies Ltd | AT24CS64-XHM-B vs FTE24C64BGM |