-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1KBIT 1MHZ 4WLCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2538
|
Newark | 1.7-3.6V, 1Mhz, Ind Tmp, 4-Wlcsp 4 Wlcsp 0.658X0.646X0.33Mm T/R Rohs Compliant: Yes |Microchip AT24CSW010-UUM0B-T Min Qty: 95000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 | Buy Now |
DISTI #
AT24CSW010-UUM0B-TCT-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 4WLCSP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
91656 In Stock |
|
$0.2575 / $0.2700 | Buy Now |
DISTI #
AT24CSW010-UUM0B-T
|
Avnet Americas | 1.7-3.6V 1MHZ IND TMP 4-WLCSP - Tape and Reel (Alt: AT24CSW010-UUM0B-T) RoHS: Not Compliant Min Qty: 95000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
556-AT24CSW010UUM0BT
|
Mouser Electronics | EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 4-WLCSP RoHS: Compliant | 0 |
|
$0.2500 | Order Now |
DISTI #
AT24CSW010-UUM0B-T
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ind Tmp, 4-WLCSP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 30000 |
|
$0.2070 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 95000 Package Multiple: 5000 | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Kbit (128 x 8) - 1.8V/2.5V/3.3V - 4-Pin WLCSP - Tape&Reel | 30000 Factory Stock |
|
$0.2535 / $0.7440 | Buy Now |
DISTI #
AT24CSW010-UUM0B-T
|
Avnet Americas | 1.7-3.6V 1MHZ IND TMP 4-WLCSP - Tape and Reel (Alt: AT24CSW010-UUM0B-T) RoHS: Not Compliant Min Qty: 95000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2600 | Buy Now |
|
Ameya Holding Limited | 30000 |
|
RFQ | ||
DISTI #
AT24CSW010-UUM0B-T
|
Avnet Americas | 1.7-3.6V 1MHZ IND TMP 4-WLCSP - Tape and Reel (Alt: AT24CSW010-UUM0B-T) RoHS: Not Compliant Min Qty: 95000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24CSW010-UUM0B-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CSW010-UUM0B-T
Microchip Technology Inc
IC EEPROM 1KBIT 1MHZ 4WLCSP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 3.6V @ 0.1MHz AND 1.7V TO 3.6V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 4 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.33 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 8e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |