Memory
AT25080BN-SH-B
Atmel Corporation
Description: EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8

Overview of AT25080BN-SH-B by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT25080BN-SH-B by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT25080BN-SH-B by Atmel Corporation

AT25080BN-SH-B
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000006 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. AT25080BN-SH-B
    Atmel Corporation
    EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8
    VS

Alternate Parts for AT25080BN-SH-B

This table gives cross-reference parts and alternative options found for AT25080BN-SH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25080BN-SH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT25080B-SSHL-B IC EEPROM 8KBIT 20MHZ 8SOIC Microchip Technology Inc AT25080BN-SH-B vs AT25080B-SSHL-B
AT25080B-SSHL-T IC EEPROM 8KBIT 20MHZ 8SOIC Microchip Technology Inc AT25080BN-SH-B vs AT25080B-SSHL-T
AT25080B-SSPD-T EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25080BN-SH-B vs AT25080B-SSPD-T
AT25080BN-SH-T EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25080BN-SH-B vs AT25080BN-SH-T
AT25080B-SSHL-T EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25080BN-SH-B vs AT25080B-SSHL-T
AT25080B-SS9MGV-T EEPROM, 1KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25080BN-SH-B vs AT25080B-SS9MGV-T
AT25080AN-10SU-1.8 EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25080BN-SH-B vs AT25080AN-10SU-1.8
AT25080B-SSHL-B EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25080BN-SH-B vs AT25080B-SSHL-B
Part Number Description Manufacturer Compare
M95080-WMN3TP/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 STMicroelectronics AT25080BN-SH-B vs M95080-WMN3TP/S
M95080-WMB3T 1KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 STMicroelectronics AT25080BN-SH-B vs M95080-WMB3T
CAT25C08YET3 EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 Catalyst Semiconductor AT25080BN-SH-B vs CAT25C08YET3
CAT25C08LI EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor AT25080BN-SH-B vs CAT25C08LI
25LC080C-I/SN 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc AT25080BN-SH-B vs 25LC080C-I/SN
BR25H080F-WE2 EEPROM, 1KX8, Serial, CMOS, PDSO8, LEAD FREE, SOP-8 ROHM Semiconductor AT25080BN-SH-B vs BR25H080F-WE2
AT25080BD3-DH-T EEPROM, 1KX8, Serial, CMOS, 1.80 X 2.20 MM, LEAD FREE AND HALOGEN FREE, ULLGA-8 Atmel Corporation AT25080BN-SH-B vs AT25080BD3-DH-T
M95080-WDW3TG/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics AT25080BN-SH-B vs M95080-WDW3TG/S
25LC080D-E/P 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc AT25080BN-SH-B vs 25LC080D-E/P
M95080-DWMN4P/K SPI BUS SERIAL EEPROM STMicroelectronics AT25080BN-SH-B vs M95080-DWMN4P/K

Related Parts for AT25080BN-SH-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25080BN-SH-B by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25080BN-SH-B by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT25080BN-SH-B would you like to use for your alert(s)?
  • Please alert me when AT25080BN-SH-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT25080BN-SH-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25080BN-SH-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT25080BN-SH-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25080BN-SH-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25080BN-SH-B by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: