Part Details for AT25512Y7-YH-T by Microchip Technology Inc
Overview of AT25512Y7-YH-T by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT25512Y7-YH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1611-AT25512Y7-YH-TCT-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8UDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3955 In Stock |
|
$0.4748 / $1.7900 | Buy Now |
DISTI #
AT25512Y7-YH-T
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V 8-Pin SAP T/R - Tape and Reel (Alt: AT25512Y7-YH-T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_07487767
|
Arrow Electronics | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1850 Container: Cut Strips | Americas - 2188 |
|
$0.5726 / $0.7589 | Buy Now |
DISTI #
31629462
|
Verical | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1850 | Americas - 2188 |
|
$0.5726 / $0.6408 | Buy Now |
DISTI #
AT25512Y7-YH-T
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V 8-Pin SAP T/R - Tape and Reel (Alt: AT25512Y7-YH-T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
NAC | 1.8-5.5V, 20MHz, Ind Temp, 8-SAP - Package: 8 UDFN 5x6x0.65mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
3591945
|
Farnell | EEPROM, 512KBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$1.5783 | Buy Now |
Part Details for AT25512Y7-YH-T
AT25512Y7-YH-T CAD Models
AT25512Y7-YH-T Part Data Attributes:
|
AT25512Y7-YH-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25512Y7-YH-T
Microchip Technology Inc
IC EEPROM 512KBIT 20MHZ 8SAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 6 X 4.90 MM, HALOGEN AND LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25512Y7-YH-T
This table gives cross-reference parts and alternative options found for AT25512Y7-YH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25512Y7-YH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24512-RBN6P | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | AT25512Y7-YH-T vs M24512-RBN6P |
AT24C512B-TH25-T | EEPROM, 64KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25512Y7-YH-T vs AT24C512B-TH25-T |
AT24C512Y4-10YU-2.7 | EEPROM, 64KX8, Serial, CMOS, 6 X 4.90 MM, GREEN, SAP-8 | Atmel Corporation | AT25512Y7-YH-T vs AT24C512Y4-10YU-2.7 |
CAT24C512HU5E-GT3 | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 2 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-8 | onsemi | AT25512Y7-YH-T vs CAT24C512HU5E-GT3 |
CAT24C512ZI-T3 | IC I2C/2-WIRE SERIAL EEPROM, Programmable ROM | onsemi | AT25512Y7-YH-T vs CAT24C512ZI-T3 |
M24512-RMB6TP/K | 64KX8 EEPROM 5V, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | AT25512Y7-YH-T vs M24512-RMB6TP/K |
AT24C512BW-SH25-B | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25512Y7-YH-T vs AT24C512BW-SH25-B |
M24512-WLA6TP | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, LGA-8 | STMicroelectronics | AT25512Y7-YH-T vs M24512-WLA6TP |
AT24C512N-10SI-2.7 | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25512Y7-YH-T vs AT24C512N-10SI-2.7 |
M95512-RMB6TP | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | AT25512Y7-YH-T vs M95512-RMB6TP |