Part Details for AT25PE16-SHF-B by Adesto Technologies Corporation
Overview of AT25PE16-SHF-B by Adesto Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25PE16-SHF-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6051
|
Newark | Flash Memory, 16Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:16Mbit, Flash Memory Configuration:4096 Pages X 512Byte, Ic Interface Type:Spi, Memory Case Style:Wsoic, No. Of Pins:8Pins, Clock Frequency:85Mhz, Accessrohs Compliant: Yes |ADESTO TECHNOLOGIES AT25PE16-SHF-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1325 |
|
$2.1400 / $2.7700 | Buy Now |
Part Details for AT25PE16-SHF-B
AT25PE16-SHF-B CAD Models
AT25PE16-SHF-B Part Data Attributes
|
AT25PE16-SHF-B
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25PE16-SHF-B
Adesto Technologies Corporation
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.29 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |