Part Details for AT25PE16-SHF-B by Renesas Electronics Corporation
Overview of AT25PE16-SHF-B by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25PE16-SHF-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-AT25PE16-SHF-B-ND
|
DigiKey | 16 MBIT, 3.0V (2.3V TO 3.6V), -4 Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
AT25PE16-SHF-B
|
Avnet Americas | NOR Flash NOR 16Mbit 2M X 8bit Serial-SPI 3V 7ns 8-Pin SOIC Bulk - Rail/Tube (Alt: AT25PE16-SHF-B) RoHS: Compliant Min Qty: 2250 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.5875 / $1.8125 | Buy Now |
DISTI #
988-AT25PE16-SHF-B
|
Mouser Electronics | NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) RoHS: Compliant | 942 |
|
$1.6700 / $2.7200 | Buy Now |
Part Details for AT25PE16-SHF-B
AT25PE16-SHF-B CAD Models
AT25PE16-SHF-B Part Data Attributes
|
AT25PE16-SHF-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25PE16-SHF-B
Renesas Electronics Corporation
Flash, 16MX1, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.29 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |