Part Details for AT27C256R-55JC by Atmel Corporation
Overview of AT27C256R-55JC by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT27C256R-55JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 32K x 8, 32 Pin, Plastic, PLCC | 14 |
|
$2.7500 / $3.7500 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 32 Pin, Plastic, PLCC | 82 |
|
$7.4000 / $12.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 178 |
|
$5.0000 / $7.6900 | Buy Now |
|
Perfect Parts Corporation | 49 |
|
RFQ |
Part Details for AT27C256R-55JC
AT27C256R-55JC CAD Models
AT27C256R-55JC Part Data Attributes
|
AT27C256R-55JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C256R-55JC
Atmel Corporation
OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27C256R-55JC
This table gives cross-reference parts and alternative options found for AT27C256R-55JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C256R-55JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS27HC256-55PL | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | AT27C256R-55JC vs IS27HC256-55PL |
27HC256-55/L | 32K X 8 OTPROM, 55 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AT27C256R-55JC vs 27HC256-55/L |
27HC256L-55/L | 32K X 8 OTPROM, 55 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AT27C256R-55JC vs 27HC256L-55/L |
AM27H256-55JC | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AT27C256R-55JC vs AM27H256-55JC |
WS57C256F-55J | 32KX8 OTPROM, 55ns, PQCC32, PLASTIC, LDCC-32 | STMicroelectronics | AT27C256R-55JC vs WS57C256F-55J |
CY7C256-55JC | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27C256R-55JC vs CY7C256-55JC |
27CX256J-55 | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Circuit Technology Corp | AT27C256R-55JC vs 27CX256J-55 |