Part Details for AT27LV020A-12JU-T by Microchip Technology Inc
Overview of AT27LV020A-12JU-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT27LV020A-12JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8055
|
Newark | 120Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip AT27LV020A-12JU-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9900 | Buy Now |
DISTI #
AT27LV020A-12JU-TCT-ND
|
DigiKey | IC EPROM 2MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9852 / $5.3900 | Buy Now |
DISTI #
AT27LV020A-12JU-T
|
Avnet Americas | EPROM One-Time Programmable Low Voltage 2M-bit 256K-bit x 8 120ns 32-Pin PLCC T/R - Tape and Reel (Alt: AT27LV020A-12JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.8400 / $5.2300 | Buy Now |
DISTI #
579-AT27LV020A12JUT
|
Mouser Electronics | EPROM 120NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 0 |
|
$4.8400 | Order Now |
DISTI #
AT27LV020A-12JU-T
|
Microchip Technology Inc | 120NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.3200 / $5.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$4.5800 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 2Mbit (256K x 8) - 120ns - 32-Pin PLCC - Tape&Reel | 0 |
|
$4.5400 / $12.4100 | Buy Now |
DISTI #
AT27LV020A-12JU-T
|
Avnet Americas | EPROM One-Time Programmable Low Voltage 2M-bit 256K-bit x 8 120ns 32-Pin PLCC T/R - Tape and Reel (Alt: AT27LV020A-12JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.8400 / $5.2300 | Buy Now |
DISTI #
AT27LV020A-12JU-T
|
Avnet Americas | EPROM One-Time Programmable Low Voltage 2M-bit 256K-bit x 8 120ns 32-Pin PLCC T/R - Tape and Reel (Alt: AT27LV020A-12JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.8400 / $5.2300 | Buy Now |
|
NAC | 120NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$4.4600 / $5.3800 | Buy Now |
Part Details for AT27LV020A-12JU-T
AT27LV020A-12JU-T CAD Models
AT27LV020A-12JU-T Part Data Attributes
|
AT27LV020A-12JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27LV020A-12JU-T
Microchip Technology Inc
120NS PLCC IND TEMP GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for AT27LV020A-12JU-T
This table gives cross-reference parts and alternative options found for AT27LV020A-12JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV020A-12JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV020A-12JC | OTP ROM, 256KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27LV020A-12JU-T vs AT27LV020A-12JC |
AT27LV020A-12JCT/R | OTP ROM, 256KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT27LV020A-12JU-T vs AT27LV020A-12JCT/R |
AT27LV020A-12JU | OTP ROM, 256KX8, 120ns, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27LV020A-12JU-T vs AT27LV020A-12JU |
AT27LV020A-12JI | OTP ROM, 256KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27LV020A-12JU-T vs AT27LV020A-12JI |