-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 2MBIT 120NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4291
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:256K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Lcc, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT27LV020A-12JU Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 | Buy Now |
DISTI #
AT27LV020A-12JU-ND
|
DigiKey | IC EPROM 2MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
84 In Stock |
|
$4.9234 / $5.3100 | Buy Now |
DISTI #
AT27LV020A-12JU
|
Avnet Americas | EPROM OTP 2M-Bit 256K x 8 120ns 32-Pin PLCC - Rail/Tube (Alt: AT27LV020A-12JU) RoHS: Compliant Min Qty: 160 Package Multiple: 32 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.7800 / $5.1600 | Buy Now |
DISTI #
556-AT27LV020A12JU
|
Mouser Electronics | EPROM 2Mb (256Kx8) OTP 3V 120ns RoHS: Compliant | 688 |
|
$4.6800 / $4.8900 | Buy Now |
DISTI #
AT27LV020A-12JU
|
Microchip Technology Inc | 120NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
367 Alternates Available |
|
$4.2600 / $5.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 | 0 |
|
$4.6900 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 2Mbit (256K x 8) - 120ns - 32-Pin PLCC - Tube | 0 |
|
$4.3000 / $5.0100 | Buy Now |
DISTI #
AT27LV020A-12JU
|
Avnet Americas | EPROM OTP 2M-Bit 256K x 8 120ns 32-Pin PLCC - Rail/Tube (Alt: AT27LV020A-12JU) RoHS: Compliant Min Qty: 160 Package Multiple: 32 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.7800 / $5.1600 | Buy Now |
DISTI #
AT27LV020A-12JU
|
TME | IC: EPROM memory, 2MbEPROM, 256kx8bit, 3÷5V, 120ns, PLCC32 Min Qty: 1 | 0 |
|
$6.6700 / $7.2100 | RFQ |
|
Ameya Holding Limited | IC OTP 2MBIT 120NS 32PLCC | 367 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27LV020A-12JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27LV020A-12JU
Microchip Technology Inc
IC OTP 2MBIT 120NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for AT27LV020A-12JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV020A-12JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV020A-12JC | OTP ROM, 256KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27LV020A-12JU vs AT27LV020A-12JC |
AT27LV020A-12JCT/R | OTP ROM, 256KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT27LV020A-12JU vs AT27LV020A-12JCT/R |
AT27LV020A-12JU | OTP ROM, 256KX8, 120ns, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27LV020A-12JU vs AT27LV020A-12JU |
AT27LV020A-12JI | OTP ROM, 256KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27LV020A-12JU vs AT27LV020A-12JI |