Memory
AT27LV020A-12TC
Atmel Corporation
Description: OTP ROM, 256KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32

Overview of AT27LV020A-12TC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
HMC8412TCPZ-EP-PT Analog Devices .LNA 0.4 # 11 GHz
HMC8412TCPZ-EP-R7 Analog Devices .LNA 0.4 # 11 GHz
69057-012TCLF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 4 Positions, 2.00mm (0.079in) Pitch..

CAD Models for AT27LV020A-12TC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27LV020A-12TC by Atmel Corporation

AT27LV020A-12TC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Additional Feature
ALSO OPERATES AT 5V SUPPLY
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
OTP ROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. AT27LV020A-12TC
    Atmel Corporation
    OTP ROM, 256KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
    VS

Alternate Parts for AT27LV020A-12TC

This table gives cross-reference parts and alternative options found for AT27LV020A-12TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV020A-12TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27LV020A-12TU OTP ROM, 256KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT27LV020A-12TC vs AT27LV020A-12TU
M27V201-120N6TR 256KX8 OTPROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT27LV020A-12TC vs M27V201-120N6TR
M27V201-120N1TR 256KX8 OTPROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT27LV020A-12TC vs M27V201-120N1TR
AT27LV020A-12TJ OTP ROM, 256KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT27LV020A-12TC vs AT27LV020A-12TJ
Part Number Description Manufacturer Compare
AT27LV020A-12JJ OTP ROM, 256KX8, 120ns, CMOS, PQCC32 Microchip Technology Inc AT27LV020A-12TC vs AT27LV020A-12JJ
AT27LV020A-12JI OTP ROM, 256KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT27LV020A-12TC vs AT27LV020A-12JI
AT27LV020A-12CI OTP ROM, 256KX8, 120ns, CMOS, PBGA42, 8 X 8 MM, 1 MM PITCH, PLASTIC, CBGA-42 Atmel Corporation AT27LV020A-12TC vs AT27LV020A-12CI
AT27LV020A-12CC OTP ROM, 256KX8, 120ns, CMOS, PBGA42, 8 X 8 MM, 1 MM PITCH, PLASTIC, CBGA-42 Atmel Corporation AT27LV020A-12TC vs AT27LV020A-12CC
AT27LV020A-12VI OTP ROM, 256KX8, 120ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 Atmel Corporation AT27LV020A-12TC vs AT27LV020A-12VI
AT27LV020A-12VC OTP ROM, 256KX8, 120ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, TVSOP-32 Atmel Corporation AT27LV020A-12TC vs AT27LV020A-12VC
AT27LV020A-12TU OTP ROM, 256KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT27LV020A-12TC vs AT27LV020A-12TU
AT27LV020A-12JC OTP ROM, 256KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT27LV020A-12TC vs AT27LV020A-12JC
AT27LV020A-12JCT/R OTP ROM, 256KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT27LV020A-12TC vs AT27LV020A-12JCT/R
AT27LV020A-12JIT/R OTP ROM, 256KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT27LV020A-12TC vs AT27LV020A-12JIT/R

Related Parts for AT27LV020A-12TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27LV020A-12TC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27LV020A-12TC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27LV020A-12TC would you like to use for your alert(s)?
  • Please alert me when AT27LV020A-12TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27LV020A-12TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27LV020A-12TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27LV020A-12TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27LV020A-12TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27LV020A-12TC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: