-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1MBIT 120NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT28C010-12JU-TCT-ND
|
DigiKey | IC EEPROM 1MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
732 In Stock |
|
$52.3652 / $56.6200 | Buy Now |
DISTI #
AT28C010-12JU-T
|
Avnet Americas | 1Mb Parallel EEPROM 120ns 40mA 32-Pin PLCC T/R - Tape and Reel (Alt: AT28C010-12JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$50.8400 / $54.9700 | Buy Now |
DISTI #
556-AT28C010-12JU-T
|
Mouser Electronics | EEPROM 120NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 0 |
|
$50.8400 | Order Now |
DISTI #
AT28C010-12JU-T
|
Microchip Technology Inc | 120NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
643 Alternates Available |
|
$45.3500 / $54.9700 | Buy Now |
|
Future Electronics | EEPROM Memory IC 1Mb (128K x 8) Parallel 120ns 32-PLCC (11.43x13.97) RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$50.3000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 32-Pin PLCC - Tape&Reel | 0 |
|
$48.7200 / $142.7300 | Buy Now |
DISTI #
AT28C010-12JU-T
|
Avnet Americas | 1Mb Parallel EEPROM 120ns 40mA 32-Pin PLCC T/R - Tape and Reel (Alt: AT28C010-12JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$50.8400 / $54.9700 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 1M PARALLEL 32PLCC | 396 |
|
RFQ | |
DISTI #
AT28C010-12JU-T
|
Avnet Americas | 1Mb Parallel EEPROM 120ns 40mA 32-Pin PLCC T/R - Tape and Reel (Alt: AT28C010-12JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$50.8400 / $54.9700 | Buy Now |
|
NAC | 120NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 1500 |
|
$46.9100 / $54.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28C010-12JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C010-12JU-T
Microchip Technology Inc
IC EEPROM 1MBIT 120NS 32PLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
This table gives cross-reference parts and alternative options found for AT28C010-12JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010-12JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C010-12JL | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU-T vs AT28C010-12JL |
AT28C010-12JCT/R | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C010-12JU-T vs AT28C010-12JCT/R |
AT28C010E-12JL | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU-T vs AT28C010E-12JL |
AT28C010E-12JJ | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU-T vs AT28C010E-12JJ |
AT28C010-12JC | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU-T vs AT28C010-12JC |
AT28C010E-12JCT/R | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C010-12JU-T vs AT28C010E-12JCT/R |