Part Details for AT28C010-15EM/883 by Microchip Technology Inc
Overview of AT28C010-15EM/883 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT28C010-15EM/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4309
|
Newark | Eeprom, 1Mbit, -55 To 125Deg C, Memory Configuration:128K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Lcc, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT28C010-15EM/883 Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$454.2900 / $480.7500 | Buy Now |
DISTI #
AT28C010-15EM/883-ND
|
DigiKey | IC EEPROM 1MBIT PARALLEL 32LCC Min Qty: 34 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$472.7085 | Buy Now |
DISTI #
556-AT28C01015EM883
|
Mouser Electronics | EEPROM 1M 5V SDP - 150NS 32LCC 883C RoHS: Not Compliant | 0 |
|
$458.9400 | Order Now |
DISTI #
AT28C010-15EM/883
|
Microchip Technology Inc | 150NS, LCC, 883C, LEV B COMPLIANT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$393.3700 / $476.8100 | Buy Now |
|
Future Electronics | Parallel EEPROM 1M-bit 128K x 8 5V 32-Pin CLLCC Military spec RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 34 | 0 |
|
$427.9200 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 32-Pin CLLCC - Tube | 0 |
|
$414.9100 / $1,172.6500 | Buy Now |
|
NAC | 150NS, LCC, 883C, LEV B COMPLIANT - Package: 32 CLCC 11.6x14.2x2.29mm TUBE RoHS: Compliant Min Qty: 34 Package Multiple: 34 Container: Tube | 0 |
|
$417.2100 / $445.0300 | Buy Now |
DISTI #
AT28C010-15EM/883
|
Avnet Silica | EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin CLLCC (Alt: AT28C010-15EM/883) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3592008
|
Farnell | EEPROM, 1MBIT, -55 TO 125DEG C RoHS: Compliant Min Qty: 34 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$475.7153 | Buy Now |
|
Master Electronics | EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 32-Pin CLLCC - Tube | 0 |
|
$414.9100 / $1,172.6500 | Buy Now |
Part Details for AT28C010-15EM/883
AT28C010-15EM/883 CAD Models
AT28C010-15EM/883 Part Data Attributes:
|
AT28C010-15EM/883
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C010-15EM/883
Microchip Technology Inc
IC EEPROM 1MBIT 150NS 32CLCC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, LCC-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE; DATA RETENTION: 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C010-15EM/883
This table gives cross-reference parts and alternative options found for AT28C010-15EM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010-15EM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C010E-15EI | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT28C010-15EM/883 vs AT28C010E-15EI |
AT28C010E-15EM/883 | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32 | Microchip Technology Inc | AT28C010-15EM/883 vs AT28C010E-15EM/883 |
AT28C010-15EI | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT28C010-15EM/883 vs AT28C010-15EI |
AT28C010E-15EM | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT28C010-15EM/883 vs AT28C010E-15EM |
AT28C010-15EC | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT28C010-15EM/883 vs AT28C010-15EC |
AT28C010E-15EC | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT28C010-15EM/883 vs AT28C010E-15EC |