Part Details for AT28C010E-12JU-T by Microchip Technology Inc
Overview of AT28C010E-12JU-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT28C010E-12JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT28C010E-12JU-TCT-ND
|
DigiKey | IC EEPROM 1MBIT PARALLEL 32PLCC Min Qty: 750 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$53.6736 | Buy Now |
DISTI #
AT28C010E-12JU-T
|
Avnet Americas | 1Mb Parallel EEPROM 120ns 40mA 32-Pin PLCC T/R - Tape and Reel (Alt: AT28C010E-12JU-T) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$52.1100 / $56.3500 | Buy Now |
DISTI #
556-AT28C010E-12JU-T
|
Mouser Electronics | EEPROM 120NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 253 |
|
$52.1100 / $56.3500 | Buy Now |
DISTI #
AT28C010E-12JU-T
|
Microchip Technology Inc | 120NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$46.4900 / $56.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$49.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$49.9300 / $146.2900 | Buy Now | |
DISTI #
AT28C010E-12JU-T
|
Avnet Americas | 1Mb Parallel EEPROM 120ns 40mA 32-Pin PLCC T/R - Tape and Reel (Alt: AT28C010E-12JU-T) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$52.1100 / $56.3500 | Buy Now |
|
Ameya Holding Limited | 199 |
|
RFQ | ||
DISTI #
AT28C010E-12JU-T
|
Avnet Americas | 1Mb Parallel EEPROM 120ns 40mA 32-Pin PLCC T/R - Tape and Reel (Alt: AT28C010E-12JU-T) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$52.1100 / $56.3500 | Buy Now |
|
NAC | 120NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 1500 |
|
$48.0900 / $56.3300 | Buy Now |
Part Details for AT28C010E-12JU-T
AT28C010E-12JU-T CAD Models
AT28C010E-12JU-T Part Data Attributes
|
AT28C010E-12JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C010E-12JU-T
Microchip Technology Inc
120NS, PLCC, IND TEMP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C010E-12JU-T
This table gives cross-reference parts and alternative options found for AT28C010E-12JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010E-12JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C010-12JL | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010E-12JU-T vs AT28C010-12JL |
AT28C010-12JCT/R | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C010E-12JU-T vs AT28C010-12JCT/R |
AT28C010E-12JL | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010E-12JU-T vs AT28C010E-12JL |
AT28C010E-12JJ | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010E-12JU-T vs AT28C010E-12JJ |
AT28C010-12JC | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010E-12JU-T vs AT28C010-12JC |
AT28C010E-12JCT/R | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C010E-12JU-T vs AT28C010E-12JCT/R |