Part Details for AT28C010E-12JU by Microchip Technology Inc
Overview of AT28C010E-12JU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT28C010E-12JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT28C010E-12JU-ND
|
DigiKey | IC EEPROM 1MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$53.6220 / $57.9600 | Buy Now |
DISTI #
AT28C010E-12JU
|
Avnet Americas | EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: AT28C010E-12JU) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Tube | 0 |
|
$52.0600 / $56.2700 | Buy Now |
DISTI #
AT28C010E-12JU
|
Avnet Americas | EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: AT28C010E-12JU) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Tube | 0 |
|
$52.0600 / $56.2700 | Buy Now |
DISTI #
AT28C010E-12JU
|
Avnet Americas | EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: AT28C010E-12JU) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$52.0600 / $56.2700 | Buy Now |
DISTI #
556-AT28C010E12JU
|
Mouser Electronics | EEPROM 120NS IND TEMP PKG- 120NS IND TEMP RoHS: Compliant | 0 |
|
$54.1700 / $56.2700 | Order Now |
DISTI #
AT28C010E-12JU
|
Microchip Technology Inc | 120NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$46.4300 / $56.2700 | Buy Now |
|
Future Electronics | AT28C010 Series 1 Mb (128 K x 8) 5 V SMT Paged Parallel EEPROM - PLCC-2 RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Container: Tube | 0Tube |
|
$53.1100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 32-Pin PLCC - Tube |
203 On Order |
|
$56.1100 / $77.2800 | Buy Now |
DISTI #
AT28C010E-12JU
|
Avnet Americas | EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: AT28C010E-12JU) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Tube | 0 |
|
$52.0600 / $56.2700 | Buy Now |
DISTI #
AT28C010E-12JU
|
Avnet Americas | EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: AT28C010E-12JU) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Tube | 0 |
|
$52.0600 / $56.2700 | Buy Now |
Part Details for AT28C010E-12JU
AT28C010E-12JU CAD Models
AT28C010E-12JU Part Data Attributes
|
AT28C010E-12JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C010E-12JU
Microchip Technology Inc
IC EEPROM 1MBIT 120NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C010E-12JU
This table gives cross-reference parts and alternative options found for AT28C010E-12JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010E-12JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C010-12JL | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010E-12JU vs AT28C010-12JL |
AT28C010-12JCT/R | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C010E-12JU vs AT28C010-12JCT/R |
AT28C010E-12JL | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010E-12JU vs AT28C010E-12JL |
AT28C010E-12JJ | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010E-12JU vs AT28C010E-12JJ |
AT28C010-12JC | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010E-12JU vs AT28C010-12JC |
AT28C010E-12JCT/R | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C010E-12JU vs AT28C010E-12JCT/R |