Part Details for AT29LV010A-15TI by Atmel Corporation
Overview of AT29LV010A-15TI by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT29LV010A-15TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 128K X 8 FLASH 3V PROM, 150 NS, PDSO32 | 2463 |
|
$4.8750 / $9.7500 | Buy Now |
Part Details for AT29LV010A-15TI
AT29LV010A-15TI CAD Models
AT29LV010A-15TI Part Data Attributes:
|
AT29LV010A-15TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT29LV010A-15TI
Atmel Corporation
Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, PLASTIC, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128 | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 20 ms |
Alternate Parts for AT29LV010A-15TI
This table gives cross-reference parts and alternative options found for AT29LV010A-15TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29LV010A-15TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT29LV010A-15TCT/R | Flash, 128KX8, 150ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT29LV010A-15TI vs AT29LV010A-15TCT/R |
AT29LV010A-15TIT/R | Flash, 128KX8, 150ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT29LV010A-15TI vs AT29LV010A-15TIT/R |
SST29LE010-150-4I-EHE | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, LEAD FREE, MO-142BD, TSOP1-32 | Silicon Storage Technology | AT29LV010A-15TI vs SST29LE010-150-4I-EHE |
SST29LE010-150-4C-EHE | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, LEAD FREE, MO-142BD, TSOP1-32 | Silicon Storage Technology | AT29LV010A-15TI vs SST29LE010-150-4C-EHE |