Memory
AT29LV512-15TU
Atmel Corporation
Description: Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALIDE FREE, PLASTIC, MO-142BD, TSOP1-32

Overview of AT29LV512-15TU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DF2215TUTE24WV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2215TUTE24V Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2215TUBR24WV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)

Price & Stock for AT29LV512-15TU by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 64KX8 FLASH 3V PROM, 150NS, PDSO32 3
  • 1 $5.8500
  • 3 $3.9000
$3.9000 / $5.8500 Buy Now

CAD Models for AT29LV512-15TU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT29LV512-15TU by Atmel Corporation

AT29LV512-15TU
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
8 X 20 MM, LEAD AND HALIDE FREE, PLASTIC, MO-142BD, TSOP1-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
18.4 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
128 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
128
Standby Current-Max
0.00005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Write Cycle Time-Max (tWC)
20 ms
Want to compare parts?
  1. AT29LV512-15TU
    Atmel Corporation
    Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALIDE FREE, PLASTIC, MO-142BD, TSOP1-32
    VS

Alternate Parts for AT29LV512-15TU

This table gives cross-reference parts and alternative options found for AT29LV512-15TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29LV512-15TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST29LE512-150-4C-EH Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 Silicon Storage Technology AT29LV512-15TU vs SST29LE512-150-4C-EH
AT29LV512-15TIT/R Flash, 64KX8, 150ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT29LV512-15TU vs AT29LV512-15TIT/R
AT29LV512-15TUT/R Flash, 64KX8, 150ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT29LV512-15TU vs AT29LV512-15TUT/R
AT29LV512-15TCT/R Flash, 64KX8, 150ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT29LV512-15TU vs AT29LV512-15TCT/R
SST29LE512-150-4I-EH Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 Silicon Storage Technology AT29LV512-15TU vs SST29LE512-150-4I-EH
Part Number Description Manufacturer Compare
CAT28F512H-20 64KX8 FLASH 12V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi AT29LV512-15TU vs CAT28F512H-20
SST29VF512-55-4C-WH Flash, 64KX8, 55ns, PDSO32, 8 X 14 MM, TSOP1-32 Silicon Storage Technology AT29LV512-15TU vs SST29VF512-55-4C-WH
CAT28F512TRA-12T IC 64K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32, Programmable ROM onsemi AT29LV512-15TU vs CAT28F512TRA-12T
TMS28F512A-17C3DDQ4 64KX8 FLASH 12V PROM, 170ns, PDSO32 Texas Instruments AT29LV512-15TU vs TMS28F512A-17C3DDQ4
EN29F512-45SI Flash, 64KX8, 45ns, PDSO32, TSOP1-32 Elite Semiconductor Memory Technology Inc AT29LV512-15TU vs EN29F512-45SI
CAT28F512H12 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 onsemi AT29LV512-15TU vs CAT28F512H12
AT49BV512-15VL Flash, 64KX8, 150ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation AT29LV512-15TU vs AT49BV512-15VL
TMS28F512A-10C3DDQ 64KX8 FLASH 12V PROM, 100ns, PDSO32 Texas Instruments AT29LV512-15TU vs TMS28F512A-10C3DDQ
AT29C512-20TC Flash, 64KX8, 200ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT29LV512-15TU vs AT29C512-20TC
CAT28F512T-20 64KX8 FLASH 12V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi AT29LV512-15TU vs CAT28F512T-20

Related Parts for AT29LV512-15TU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT29LV512-15TU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT29LV512-15TU by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT29LV512-15TU would you like to use for your alert(s)?
  • Please alert me when AT29LV512-15TU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT29LV512-15TU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT29LV512-15TU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT29LV512-15TU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT29LV512-15TU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT29LV512-15TU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: