There are no models available for this part yet.
Overview of ATV02W101-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATV02W101-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATV02W101-HF-ND
|
DigiKey | TVS DIODE 100VWM 162VC SOD123 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0833 / $0.1043 | Buy Now | |
DISTI #
750-ATV02W101-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 100V UNIDIRECTION AECQ101 RoHS: Compliant | 0 |
|
$0.0830 / $0.3900 | Order Now | |
NAC | Trans Voltage Suppressor Diode, 1000W,100VV(RWM),Unidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0910 / $0.2200 | Buy Now |
CAD Models for ATV02W101-HF by Comchip Technology Corporation Ltd
Part Data Attributes for ATV02W101-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Comchip Technology
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
123 V
|
Breakdown Voltage-Min
|
111 V
|
Breakdown Voltage-Nom
|
117 V
|
Clamping Voltage-Max
|
162 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for ATV02W101-HF
This table gives cross-reference parts and alternative options found for ATV02W101-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV02W101-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF100A | Trans Voltage Suppressor Diode, | Littelfuse Inc | ATV02W101-HF vs SMF100A |
SMF100A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | ATV02W101-HF vs SMF100A |
SMF100A | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | ATV02W101-HF vs SMF100A |
SMF100ARVG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | ATV02W101-HF vs SMF100ARVG |
SMF100AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | ATV02W101-HF vs SMF100AT1 |
F2TVS100A | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | Suzhou Good-Ark Electronics Co Ltd | ATV02W101-HF vs F2TVS100A |
SMF100A_R2_10001 | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | PanJit Semiconductor | ATV02W101-HF vs SMF100A_R2_10001 |
SMF100A | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | ATV02W101-HF vs SMF100A |
SMF100A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | ATV02W101-HF vs SMF100A |
SMF100AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | ATV02W101-HF vs SMF100AT1G |
Related Parts for ATV02W101-HF
-
ATV02W111B-HFTransient Suppressors
-
AZ23B3V9-HE3-08Zener Diodes
-
ATTINY841-SSUMicrocontrollers
-
AUIRFS4115Power Field-Effect Transistors
-
AU5517DR2Operational Amplifiers
-
AZ1084D-1.8TRE1Linear Regulator ICs
-
ATSENSE301A-ANOther Analog ICs
-
AV60C-048L-033F06-8Power Supply Modules
-
AZ761-1A-48DEKPower/Signal Relays