Part Details for AWK105C6224MP-F by TAIYO YUDEN
Overview of AWK105C6224MP-F by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWK105C6224MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9093
|
Newark | Cap, Mlcc, 0402, 4V, X6S, 0.22Uf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden AWK105C6224MP-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
587-2153-1-ND
|
DigiKey | CAP CER 0.22UF 4V X6S 0204 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10989 In Stock |
|
$0.0303 / $0.2700 | Buy Now |
DISTI #
AWK105C6224MP-F
|
Avnet Americas | Cap Ceramic 0.22uF 4V X6S 20% SMD 0204 105°C Paper T/R - Tape and Reel (Alt: AWK105C6224MP-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0379 / $0.0427 | Buy Now |
DISTI #
963-AWK105C6224MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSRLA103SC6224MF 4V 0.22uF X6S 0402 20 % RoHS: Compliant | 0 |
|
$0.0320 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0320 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 4VDC - X6S - 0402 - Tape&Reel RoHS: Compliant |
1650 In Stock |
|
$0.0339 / $0.0426 | Buy Now |
DISTI #
AWK105C6224MP-F
|
Avnet Americas | Cap Ceramic 0.22uF 4V X6S 20% SMD 0204 105°C Paper T/R - Tape and Reel (Alt: AWK105C6224MP-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0379 / $0.0427 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 4VDC - X6S - 0402 - Tape&Reel RoHS: Compliant |
1650 In Stock |
|
$0.0339 / $0.0426 | Buy Now |
Part Details for AWK105C6224MP-F
AWK105C6224MP-F CAD Models
AWK105C6224MP-F Part Data Attributes:
|
AWK105C6224MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AWK105C6224MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 4.0V, ±20%, X6S, 0402 (1005 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0204 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for AWK105C6224MP-F
This table gives cross-reference parts and alternative options found for AWK105C6224MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWK105C6224MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSRLA103SC6224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | AWK105C6224MP-F vs MSRLA103SC6224MFNA01 |
MLRLA103SC6224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | AWK105C6224MP-F vs MLRLA103SC6224MFNA01 |