-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AY1111C
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
AY1111C
Stanley Electric Co
Single Color LED, Yellow, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 3.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR | |
Peak Wavelength | 580 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 137 deg |
This table gives cross-reference parts and alternative options found for AY1111C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AY1111C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AY1112H | Single Color LED, Yellow, Milky White, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | AY1111C vs AY1112H |
GM1HY55200A | Single Color LED, Yellow, Colorless Transparent, 1.2mm, | Sharp Corp | AY1111C vs GM1HY55200A |
LT1H40A | Single Color LED, Yellow, Milky Diffused, 1.25mm, | Sharp Corp | AY1111C vs LT1H40A |
HSMY-C190 | SINGLE COLOR LED, YELLOW, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | AY1111C vs HSMY-C190 |
HSMY-C670 | SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 | Avago Technologies | AY1111C vs HSMY-C670 |
LTST-C170KSKT | Single Color LED, Yellow, Water Clear, 1.4mm, SURFACE MOUNT PACKAGE-2 | Lite-On Semiconductor Corporation | AY1111C vs LTST-C170KSKT |
LT1H67A | Single Color LED, Yellow, Milky Diffused, 1.2mm, | Sharp Corp | AY1111C vs LT1H67A |
HSMY-C170 | SINGLE COLOR LED, YELLOW, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | AY1111C vs HSMY-C170 |
LT1H97A | Single Color LED, Yellow, Milky Diffused, 1.2mm, | Sharp Corp | AY1111C vs LT1H97A |
LTST-C190YKT | Single Color LED, Yellow, Water Clear, 1.1mm, | Lite-On Semiconductor Corporation | AY1111C vs LTST-C190YKT |