Part Details for BAS16E6393 by Infineon Technologies AG
Overview of BAS16E6393 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS16E6393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAS16 - General Purpose High Speed Switching Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 144000 |
|
$0.0248 / $0.0292 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1680 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BAS16E6393
BAS16E6393 CAD Models
BAS16E6393 Part Data Attributes
|
BAS16E6393
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS16E6393
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16E6393
This table gives cross-reference parts and alternative options found for BAS16E6393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16E6393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS16E6393 vs BAS16TRL13 |
BAS16E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6393 vs BAS16E6327 |
BAS16TRL | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS16E6393 vs BAS16TRL |
BAS16LT3 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS16E6393 vs BAS16LT3 |
BAS16T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS16E6393 vs BAS16T/R |
BAS16E6433 | Rectifier Diode, 1 Element, Silicon | Siemens | BAS16E6393 vs BAS16E6433 |
BAS16LT1 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS16E6393 vs BAS16LT1 |
BAS16E6433HTMA1 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6393 vs BAS16E6433HTMA1 |
BAW56 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Continental Device India Ltd | BAS16E6393 vs BAW56 |
BAS16TT1 | 100 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAS16E6393 vs BAS16TT1 |