Part Details for BAS16E6433HTMA1 by Infineon Technologies AG
Overview of BAS16E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7585
|
Newark | Diode, Switching, 80V, Sot-23, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):250Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Max:4.5A, Rohs Compliant: Yes |Infineon BAS16E6433HTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16568 |
|
$0.0420 | Buy Now |
DISTI #
2156-BAS16E6433HTMA1-ND
|
DigiKey | DIODE GEN PURP 80V 250MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1579186 In Stock |
|
$0.0300 | Buy Now |
DISTI #
BAS16E6433HTMA1CT-ND
|
DigiKey | DIODE GEN PURP 80V 250MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0277 / $0.2800 | Buy Now |
DISTI #
BAS16E6433HTMA1
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16E6433HTMA1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0338 | Buy Now |
DISTI #
726-BAS16E6433HTMA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Silicon Switch Diode RoHS: Compliant | 39890 |
|
$0.0270 / $0.2300 | Buy Now |
|
Future Electronics | BAS16 Series 85 V 250 mA Surface Mount Silicon Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0295 / $0.0319 | Buy Now |
|
Future Electronics | BAS16 Series 85 V 250 mA Surface Mount Silicon Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0295 / $0.0319 | Buy Now |
|
Rochester Electronics | BAS16 - General Purpose High Speed Switching Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1579186 |
|
$0.0262 / $0.0308 | Buy Now |
DISTI #
BAS16E6433HTMA1
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16E6433HTMA1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0338 | Buy Now |
DISTI #
BAS16E6433HTMA1
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS16E6433HTMA1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0338 | Buy Now |
Part Details for BAS16E6433HTMA1
BAS16E6433HTMA1 CAD Models
BAS16E6433HTMA1 Part Data Attributes
|
BAS16E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS16E6433HTMA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS16E6433HTMA1
This table gives cross-reference parts and alternative options found for BAS16E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16E6393 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6433HTMA1 vs BAS16E6393 |
BAS16TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS16E6433HTMA1 vs BAS16TRL13 |
BAS16E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6433HTMA1 vs BAS16E6327 |
BAS16TRL | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS16E6433HTMA1 vs BAS16TRL |
BAS16LT3 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS16E6433HTMA1 vs BAS16LT3 |
BAS16T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS16E6433HTMA1 vs BAS16T/R |
BAS16E6433 | Rectifier Diode, 1 Element, Silicon | Siemens | BAS16E6433HTMA1 vs BAS16E6433 |
BAS16LT1 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS16E6433HTMA1 vs BAS16LT1 |
BAW56 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Continental Device India Ltd | BAS16E6433HTMA1 vs BAW56 |
BAS16TT1 | 100 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAS16E6433HTMA1 vs BAS16TT1 |