Part Details for BAS20-G3-18 by Vishay Intertechnologies
Overview of BAS20-G3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAS20-G3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2261
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAS20-G3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
BAS20-G3-18
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS20-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0336 | Buy Now |
DISTI #
78-BAS20-G3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200 Volt 200mA 50ns 2.5A IFSM RoHS: Compliant | 0 |
|
$0.0270 / $0.2600 | Order Now |
DISTI #
BAS20-G3-18
|
TTI | Diodes - General Purpose, Power, Switching 200 Volt 200mA 50ns 2.5A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0251 / $0.0284 | Buy Now |
DISTI #
BAS20-G3-18
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS20-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0336 | Buy Now |
DISTI #
BAS20-G3-18
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS20-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0336 | Buy Now |
Part Details for BAS20-G3-18
BAS20-G3-18 CAD Models
BAS20-G3-18 Part Data Attributes
|
BAS20-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS20-G3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS20-G3-18
This table gives cross-reference parts and alternative options found for BAS20-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAX17 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), | Unitrode Corporation | BAS20-G3-18 vs BAX17 |
BAV20W-G-N0RH | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | BAS20-G3-18 vs BAV20W-G-N0RH |
RFC02MM2S | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | ROHM Semiconductor | BAS20-G3-18 vs RFC02MM2S |
BAS20H-T1-LF | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAS20-G3-18 vs BAS20H-T1-LF |
BAV103 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), | Microsemi Corporation | BAS20-G3-18 vs BAV103 |
BAV20W-GRHG | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | BAS20-G3-18 vs BAV20W-GRHG |
BAS20-G3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAS20-G3-18 vs BAS20-G3-08 |
SCS21DSTL-C | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | Secos Corporation | BAS20-G3-18 vs SCS21DSTL-C |
BAS20H-T1 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAS20-G3-18 vs BAS20H-T1 |
RFC02MM2STF | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | ROHM Semiconductor | BAS20-G3-18 vs RFC02MM2STF |