| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS21WS | Taitron Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon | BAS21WS vs BAS21WS |
| BAS21WS | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | BAS21WS vs BAS21WS |
| BAS21WS | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon | BAS21WS vs BAS21WS |
| BAS21WS | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon | BAS21WS vs BAS21WS |
Part Details for BAS21WS by Micro Commercial Components
Results Overview of BAS21WS by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21WS Information
BAS21WS by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
BAS21WS CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS21WS Part Data Attributes
|
|
BAS21WS
Micro Commercial Components
Buy Now
|
Compare Parts:
BAS21WS
Micro Commercial Components
Rectifier Diode, 250V V(RRM)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 250 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Terminal Finish | Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS21WS
This table gives cross-reference parts and alternative options found for BAS21WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.