| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS40 | SPC Multicomp | $0.0542 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon | BAS40-TP vs BAS40 |
| BAS40 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon | BAS40-TP vs BAS40 |
| BAS40/T4 | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB | BAS40-TP vs BAS40/T4 |
| BAS40TG_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon | BAS40-TP vs BAS40TG_R1_10001 |
| BAS40/E8 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, TO-236AB | BAS40-TP vs BAS40/E8 |
| BAS40/T3 | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB | BAS40-TP vs BAS40/T3 |
| BAS40-R1-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM) | BAS40-TP vs BAS40-R1-10001 |
| BAS40-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon | BAS40-TP vs BAS40-7 |
| BAS40 | Silicon Standard Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM) | BAS40-TP vs BAS40 |
| BAS40-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon | BAS40-TP vs BAS40-AU_R1_000A1 |
Part Details for BAS40-TP by Micro Commercial Components
Results Overview of BAS40-TP by Micro Commercial Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-TP Information
BAS40-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | BAS40 Series 40 V 200 mA Schottky Barrier Diode Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0237 / $0.0257 | Buy Now |
|
DISTI #
93999385
|
Verical | Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | Americas - 120000 |
|
$0.0260 / $0.0300 | Buy Now |
|
DISTI #
93576066
|
Verical | Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2537 | Americas - 18000 |
|
$0.0259 | Buy Now |
|
DISTI #
833-BAS40-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 40V RoHS: Compliant | 1321 |
|
$0.0570 / $0.3000 | Buy Now |
|
DISTI #
V36:1790_06828686
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R COO: Viet Nam RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2537 | Americas - 18000 |
|
$0.0259 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.2A, 40V V(RRM), SILICON | 4554 |
|
$0.0486 / $0.1620 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.2A, 40V V(RRM), SILICON | 4554 |
|
$0.0500 / $0.2500 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.2A, 40V V(RRM), SILICON | 1115 |
|
$0.0800 / $0.4000 | Buy Now |
|
DISTI #
V36:1790_06828686
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R COO: Viet Nam RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2537 | Americas - 18000 |
|
$0.0259 | Buy Now |
|
DISTI #
93999385
|
Verical | Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | Americas - 120000 |
|
$0.0260 / $0.0300 | Buy Now |
US Tariff Estimator: BAS40-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS40-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS40-TP Part Data Attributes
|
|
BAS40-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS40-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 0.6 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 0.01 µA | |
| Reverse Recovery Time-Max | 0.005 µS | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS40-TP
This table gives cross-reference parts and alternative options found for BAS40-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BAS40-TP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for BAS40-TP is -55°C to 150°C.
-
BAS40-TP is a unidirectional TVS diode, meaning it only protects against overvoltage in one direction.
-
The typical response time of BAS40-TP to an overvoltage event is less than 1 picosecond.
-
Yes, BAS40-TP is suitable for high-reliability applications due to its high surge capability and low leakage current.
-
Yes, BAS40-TP is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.