| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS70WS | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon | BAS70WS vs BAS70WS |
| BAS70WS | Taitron Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon | BAS70WS vs BAS70WS |
| BAS70WS | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon | BAS70WS vs BAS70WS |
| BAS70WS | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAS70WS vs BAS70WS |
| BAS70WS | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode | BAS70WS vs BAS70WS |
| BAS70WS | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon | BAS70WS vs BAS70WS |
| BAS70WS | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon | BAS70WS vs BAS70WS |
Part Details for BAS70WS by Galaxy Microelectronics
Results Overview of BAS70WS by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70WS Information
BAS70WS by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAS70WS by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS70WS Part Data Attributes
|
|
BAS70WS
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS70WS
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD-323 | |
| Package Description | Sod-323, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | Fast Recovery | |
| Breakdown Voltage-Min | 70 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G2 | |
| Non-rep Pk Forward Current-Max | 0.1 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.07 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power Dissipation-Max | 0.2 W | |
| Rep Pk Reverse Voltage-Max | 70 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.005 µS | |
| Reverse Test Voltage | 50 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for BAS70WS
This table gives cross-reference parts and alternative options found for BAS70WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.