BAT46W-V-GS08
Description: Diode Small Signal Schottky 100V 0.15A 2-Pin SOD-123 T/R

Overview of BAT46W-V-GS08 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

CAD Models for BAT46W-V-GS08 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAT46W-V-GS08 by Vishay Semiconductors

BAT46W-V-GS08
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Vishay
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.25 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.75 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
0.15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. BAT46W-V-GS08
    Vishay Semiconductors
    Diode Small Signal Schottky 100V 0.15A 2-Pin SOD-123 T/R
    VS

Alternate Parts for BAT46W-V-GS08

This table gives cross-reference parts and alternative options found for BAT46W-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46W-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAT46W-E3-18 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BAT46W-V-GS08 vs BAT46W-E3-18
BAT46W-HE3-08 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BAT46W-V-GS08 vs BAT46W-HE3-08
BAT46W-G3-08 Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies BAT46W-V-GS08 vs BAT46W-G3-08
BAT46W-GS08 0.15A, 100V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Semiconductors BAT46W-V-GS08 vs BAT46W-GS08
BAT46W-GS08 Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BAT46W-V-GS08 vs BAT46W-GS08
BAT46W-HE3-18 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BAT46W-V-GS08 vs BAT46W-HE3-18
BAT46W-V-GS08 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BAT46W-V-GS08 vs BAT46W-V-GS08
BAT46W-E3-08 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BAT46W-V-GS08 vs BAT46W-E3-08
Part Number Description Manufacturer Compare
BAT46W-TP Rectifier Diode, Schottky, 1 Element, 0.075A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BAT46W-V-GS08 vs BAT46W-TP
BAT46W-7 Rectifier Diode, Schottky, 1 Element, 0.075A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Diodes Incorporated BAT46W-V-GS08 vs BAT46W-7
BAT46W-E3-18 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BAT46W-V-GS08 vs BAT46W-E3-18
BAT46ZFILM 100 V, 150 mA SMD General Purpose Signal Schottky Diode STMicroelectronics BAT46W-V-GS08 vs BAT46ZFILM
BAT46W-GS18 Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Semiconductors BAT46W-V-GS08 vs BAT46W-GS18
BAT46W 0.15A, 100V, SILICON, SIGNAL DIODE STMicroelectronics BAT46W-V-GS08 vs BAT46W
BAT46W-7-F Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BAT46W-V-GS08 vs BAT46W-7-F
BAT46W Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG BAT46W-V-GS08 vs BAT46W
BAT46W-G3-08 Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies BAT46W-V-GS08 vs BAT46W-G3-08
BAT46W-V-GS08 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BAT46W-V-GS08 vs BAT46W-V-GS08

Related Parts for BAT46W-V-GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT46W-V-GS08 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT46W-V-GS08 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of BAT46W-V-GS08 would you like to use for your alert(s)?
  • Please alert me when BAT46W-V-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAT46W-V-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT46W-V-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAT46W-V-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT46W-V-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT46W-V-GS08 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: