| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAT48AZ1 | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48 vs BAT48AZ1 |
| BAT48RL | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48 vs BAT48RL |
| BAT48 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-204AH | BAT48 vs BAT48 |
| BAT48-AP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48 vs BAT48-AP |
| BAT48 | General Instrument Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48 vs BAT48 |
| BAT48-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48 vs BAT48-TP |
| BAT48-BP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48 vs BAT48-BP |
| BAT48AR1 | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon | BAT48 vs BAT48AR1 |
| BAT48TR | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48 vs BAT48TR |
| BAT48AZ2 | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48 vs BAT48AZ2 |
Part Details for BAT48 by STMicroelectronics
Results Overview of BAT48 by STMicroelectronics
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT48 Information
BAT48 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT48
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72K7158
|
Newark | Sm Sig Sch Diod, Single, 40V, 350Ma, Available Until Stocks Are Exhausted Alternative Available |Stmicroelectronics BAT48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4728 |
|
$0.0340 / $0.1960 | Buy Now |
|
DISTI #
89K1212
|
Newark | Diode, Schottky, Reel 4K, Available Until Stocks Are Exhausted Alternative Available |Stmicroelectronics BAT48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 450 |
|
$0.0560 / $0.1860 | Buy Now |
|
DISTI #
89K1212RL
|
Newark | Diode, Schottky, Reel 4K, Available Until Stocks Are Exhausted Alternative Available |Stmicroelectronics BAT48 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 450 |
|
$0.0560 / $0.1860 | Buy Now |
|
DISTI #
497-2512-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 350MA DO35 Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
DISTI #
497-2512-2-ND
|
DigiKey | DIODE SCHOTTKY 40V 350MA DO35 Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
DISTI #
90997527
|
Verical | Diode Small Signal Schottky Si 40V 0.35A 2-Pin DO-35 T/R RoHS: Exempt Min Qty: 16000 Package Multiple: 4000 Date Code: 2345 | Americas - 40000 |
|
$0.0168 | Buy Now |
|
DISTI #
65137558
|
Verical | Diode Small Signal Schottky Si 40V 0.35A 2-Pin DO-35 T/R RoHS: Exempt Min Qty: 115 Package Multiple: 1 Date Code: 2142 | Americas - 14425 |
|
$0.0500 | Buy Now |
|
DISTI #
V36:1790_06547882
|
Arrow Electronics | Diode Small Signal Schottky Si 40V 0.35A 2-Pin DO-35 T/R COO: China RoHS: Exempt Min Qty: 16000 Package Multiple: 4000 Lead time: 25 Weeks Date Code: 2345 | Americas - 40000 |
|
$0.0168 | Buy Now |
|
DISTI #
V79:2366_27121510
|
Arrow Electronics | Diode Small Signal Schottky Si 40V 0.35A 2-Pin DO-35 T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 14425 |
|
$0.0500 | Buy Now |
|
|
STMicroelectronics | Small Signal Schottky Diode COO: France Min Qty: 1 | 8049 |
|
$0.0600 / $0.2200 | Buy Now |
US Tariff Estimator: BAT48 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAT48 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT48 Part Data Attributes
|
|
BAT48
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT48
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-35 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.9 V | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-XALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 7.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.35 A | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.33 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 25 µA | |
| Reverse Recovery Time-Max | 0.01 µS | |
| Reverse Test Voltage | 20 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for BAT48
This table gives cross-reference parts and alternative options found for BAT48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BAT48 Frequently Asked Questions (FAQ)
-
The BAT48 can operate safely between -65°C to 175°C, but the maximum junction temperature (Tj) should not exceed 175°C.
-
To ensure the BAT48 is used within its SOA, you should consider the maximum voltage, current, and power dissipation ratings, as well as the thermal resistance and junction temperature.
-
The typical forward voltage drop of the BAT48 is around 0.45V at a forward current of 1A and a junction temperature of 25°C.
-
Yes, the BAT48 is suitable for high-frequency switching applications due to its low reverse recovery time (trr) of around 10ns.
-
To ensure ESD protection, you should follow proper handling and storage procedures, and consider using ESD protection devices or circuits in your design.