| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAT48AZ1 | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48AZ2 vs BAT48AZ1 |
| BAT48RL | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48AZ2 vs BAT48RL |
| BAT48 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-204AH | BAT48AZ2 vs BAT48 |
| BAT48-AP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48AZ2 vs BAT48-AP |
| BAT48 | General Instrument Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48AZ2 vs BAT48 |
| BAT48-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48AZ2 vs BAT48-TP |
| BAT48-BP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48AZ2 vs BAT48-BP |
| BAT48AR1 | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon | BAT48AZ2 vs BAT48AR1 |
| BAT48TR | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35 | BAT48AZ2 vs BAT48TR |
| BAT48AR2 | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon | BAT48AZ2 vs BAT48AR2 |
Part Details for BAT48AZ2 by STMicroelectronics
Results Overview of BAT48AZ2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT48AZ2 Information
BAT48AZ2 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAT48AZ2 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAT48AZ2 Part Data Attributes
|
|
BAT48AZ2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT48AZ2
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | Fast Recovery | |
| Breakdown Voltage-Min | 40 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.9 V | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| Non-rep Pk Forward Current-Max | 7.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.35 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.33 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 25 µA | |
| Reverse Recovery Time-Max | 0.01 µS | |
| Reverse Test Voltage | 40 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for BAT48AZ2
This table gives cross-reference parts and alternative options found for BAT48AZ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT48AZ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.