There are no models available for this part yet.
Overview of BAT54ATC by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54ATC by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 80 |
|
$0.0480 | Buy Now |
CAD Models for BAT54ATC by Diodes Incorporated
Part Data Attributes for BAT54ATC by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
LOW NOISE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.33 W
|
Qualification Status
|
Not Qualified
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BAT54ATC
This table gives cross-reference parts and alternative options found for BAT54ATC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54ATC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | BAT54ATC vs BAT54A-TP-HF |
BAT54A-G | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, LEAD FREE, SMD, 3 PIN | Sensitron Semiconductors | BAT54ATC vs BAT54A-G |
BAT54AT | Small Signal Schottky Diode; Configuration: Dual,Common Anode; VRRM Max (V): 30V; IAV Max (A): 0.2A; VFM Max (V): 1V; @ IF (A): 0.1A; IR Max (uA): 2uA; @VR (V): 25V; TRR Max (ns): 5ns; Pin: F9; Package: SOT-523 | Galaxy Microelectronics | BAT54ATC vs BAT54AT |
BAT54AT-TP | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54ATC vs BAT54AT-TP |
BAT54AT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54ATC vs BAT54AT |
BAT54AT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, SC-75, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | BAT54ATC vs BAT54AT |
BAT54A-GT1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, LEAD FREE, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54ATC vs BAT54A-GT1 |
BAT54ATA | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Diodes Incorporated | BAT54ATC vs BAT54ATA |
BAT54AT | Rectifier Diode, | Rectron Semiconductor | BAT54ATC vs BAT54AT |
BAT54AT-G | Rectifier Diode, | WEITRON INTERNATIONAL CO., LTD. | BAT54ATC vs BAT54AT-G |