-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4829-1-ND
|
DigiKey | DIODE GEN PURP 150V 250MA LLDS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4807 In Stock |
|
$0.0304 / $0.3100 | Buy Now |
DISTI #
BAV102,115
|
Avnet Americas | Diode Switching 200V 0.25A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BAV102,115) Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0231 / $0.0275 | Buy Now |
DISTI #
771-BAV102115
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV102/SOD80/LLDS RoHS: Compliant | 4320 |
|
$0.0280 / $0.3100 | Buy Now |
|
Future Electronics | BAV102 Series 150 V 250 mA 50 ns Surface Mount Single Switching Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 92500Reel |
|
$0.0240 / $0.0271 | Buy Now |
|
Future Electronics | BAV102 Series 150 V 250 mA 50 ns Surface Mount Single Switching Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 27500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0240 / $0.0274 | Buy Now |
|
Rochester Electronics | BAV102 - Rectifier Diode, 200V, LLDS RoHS: Compliant Status: Active Min Qty: 1 | 407500 |
|
$0.0228 / $0.0268 | Buy Now |
DISTI #
BAV102,115
|
Avnet Americas | Diode Switching 200V 0.25A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BAV102,115) Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0231 / $0.0275 | Buy Now |
DISTI #
BAV102.115
|
TME | Diode: switching, SMD, 200V, 250mA, 50ns, SOD80, Ufmax: 1.25V, 400mW Min Qty: 20 | 2465 |
|
$0.0270 / $0.0432 | Buy Now |
DISTI #
BAV102,115
|
Avnet Americas | Diode Switching 200V 0.25A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BAV102,115) Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0231 / $0.0275 | Buy Now |
DISTI #
BAV102,115
|
Avnet Asia | Diode Switching 200V 0.25A 2-Pin Mini-MELF T/R (Alt: BAV102,115) RoHS: Compliant Min Qty: 35000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0255 / $0.0285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV102,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV102,115
Nexperia
BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV102,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV102,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV102-T | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV102,115 vs BAV102-T |
BAV102 | Rectifier Diode, 1 Element, 0.125A, 200V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | BAV102,115 vs BAV102 |
TCBAV102 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | BAV102,115 vs TCBAV102 |
BAV102 | Rectifier Diode | Nexperia | BAV102,115 vs BAV102 |
BAV102112 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV102,115 vs BAV102112 |
BAV102_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GLASS, LL-34, 2 PIN | Fairchild Semiconductor Corporation | BAV102,115 vs BAV102_NL |
933699350115 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV102,115 vs 933699350115 |
BAV102TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV102,115 vs BAV102TRL13 |
BAV102,115 | BAV102; BAV103 - Single general-purpose switching diodes MELF 2-Pin | NXP Semiconductors | BAV102,115 vs BAV102,115 |
BAV102 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV102,115 vs BAV102 |