Filter Your Search
1 - 2 of 2 results
|
BAV102,115
Nexperia
|
$0.0826 | Yes | Active | 50 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.80 | 1991-04-01 | Nexperia | ||||||||
|
BAV102,115
NXP Semiconductors
|
$0.1187 | Yes | Transferred | 250 mA | 1.25 V | 50 ns | 100 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 5 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.80 | HERMETIC SEALED, GLASS PACKAGE-2 |