| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LSPAD1 | Linear Integrated Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.05A, Silicon | BAV48 vs LSPAD1 |
| XPAD20-100 | Calogic Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.05A, Silicon | BAV48 vs XPAD20-100 |
| LSPAD10 | Linear Integrated Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.05A, Silicon | BAV48 vs LSPAD10 |
| LSPAD2 | Linear Integrated Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.05A, Silicon | BAV48 vs LSPAD2 |
| TMPD459 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.05A, Silicon, TO-236AA | BAV48 vs TMPD459 |
| XPAD10 | Calogic Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.05A, Silicon | BAV48 vs XPAD10 |
| PAD1G | Vishay Siliconix | Check for Price | DIODE 0.05 A, SILICON, SIGNAL DIODE, Signal Diode | BAV48 vs PAD1G |
| 1N907 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.05A | BAV48 vs 1N907 |
| XPAD20 | Calogic Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.05A, Silicon | BAV48 vs XPAD20 |
| 1N905 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.05A | BAV48 vs 1N905 |
Part Details for BAV48 by Texas Instruments
Results Overview of BAV48 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV48 Information
BAV48 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV48
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 0.05A, Silicon, TO-72 | 5833 |
|
RFQ |
US Tariff Estimator: BAV48 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAV48 Part Data Attributes
|
|
BAV48
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BAV48
Texas Instruments
Rectifier Diode, 1 Phase, 1 Element, 0.05A, 45V V(RRM), Silicon, TO-72
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-72 | |
| Package Description | To-72, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JEDEC-95 Code | TO-72 | |
| JESD-30 Code | O-MBCY-W4 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Output Current-Max | 0.05 A | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Reverse Current-Max | 0.00002 µA | |
| Reverse Test Voltage | 20 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |
Alternate Parts for BAV48
This table gives cross-reference parts and alternative options found for BAV48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.