Part Details for BB639 by Siemens
Overview of BB639 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BB639
BB639 CAD Models
BB639 Part Data Attributes
|
BB639
Siemens
Buy Now
Datasheet
|
Compare Parts:
BB639
Siemens
Variable Capacitance Diode, Very High Frequency, 38.3pF C(T), 30V, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 13.5 | |
Diode Capacitance-Nom | 38.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BB639
This table gives cross-reference parts and alternative options found for BB639. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB639, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB639CE6327 | Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon | Siemens | BB639 vs BB639CE6327 |
HVC308A | Variable Capacitance Diode, 14.8pF C(T), 35V, Silicon, ULTRA SMALL, UFP, SC-79, 2 PIN | Hitachi Ltd | BB639 vs HVC308A |
SMV1255-011 | Variable Capacitance Diode, 64pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | BB639 vs SMV1255-011 |
BB640E6433 | Variable Capacitance Diode, Silicon | Siemens | BB639 vs BB640E6433 |
BB659C | Variable Capacitance Diode, Very High Frequency, 39pF C(T), Silicon | Siemens | BB639 vs BB659C |
SMV1270-079 | Variable Capacitance Diode, S Band, 23.6pF C(T), 20V, Silicon, Hyperabrupt | Alpha Industries | BB639 vs SMV1270-079 |
HVC306A | Variable Capacitance Diode, Very High Frequency, 31.75pF C(T), 32V, Silicon, SC-79, 2 PIN | Hitachi Ltd | BB639 vs HVC306A |
BBY51 | Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt | Siemens | BB639 vs BBY51 |
SMV1143-011LF | S BAND, 12.9pF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, ROHS COMPLIANT PACKAGE-2 | Skyworks Solutions Inc | BB639 vs SMV1143-011LF |
BBY51-07 | Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt | Siemens | BB639 vs BBY51-07 |