Part Details for BBY51-03W by Siemens
Overview of BBY51-03W by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BBY51-03W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5.4 pF, 7 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 2128 |
|
$0.0975 / $0.2250 | Buy Now |
Part Details for BBY51-03W
BBY51-03W CAD Models
BBY51-03W Part Data Attributes
|
BBY51-03W
Siemens
Buy Now
Datasheet
|
Compare Parts:
BBY51-03W
Siemens
Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 7 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 1.55 | |
Diode Capacitance-Nom | 5.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for BBY51-03W
This table gives cross-reference parts and alternative options found for BBY51-03W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBY51-03W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1626 | Variable Capacitance Diode, 12pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | BBY51-03W vs MV1626 |
HVU300B | Variable Capacitance Diode, Very High Frequency, 50pF C(T), 34V, Silicon, PLASTIC, URP, 2 PIN | Hitachi Ltd | BBY51-03W vs HVU300B |
HVU350BTRF | Variable Capacitance Diode, 15V, Silicon | Hitachi Ltd | BBY51-03W vs HVU350BTRF |
HVU350BTRF-E | 15V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | BBY51-03W vs HVU350BTRF-E |
SMV1251-011 | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | BBY51-03W vs SMV1251-011 |
HVU300A | Variable Capacitance Diode, 43.45pF C(T), 32V, Silicon, URP, 2 PIN | Hitachi Ltd | BBY51-03W vs HVU300A |
HVC369B-E | 4.9pF, SILICON, VARIABLE CAPACITANCE DIODE, UFP, 2 PIN | Renesas Electronics Corporation | BBY51-03W vs HVC369B-E |
HVU200A | Variable Capacitance Diode, 29.75pF C(T), 32V, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Hitachi Ltd | BBY51-03W vs HVU200A |
BBY58-02W | Variable Capacitance Diode, 18.3pF C(T), 10V, Silicon, Hyperabrupt | Siemens | BBY51-03W vs BBY58-02W |
MA4ST350-1141 | VARACTOR DIODE,SINGLE,11.8PF C(T),SOD-323 | TE Connectivity | BBY51-03W vs MA4ST350-1141 |