| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BDW94CFTU | onsemi | $0.6311 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDW94CFP vs BDW94CFTU |
| BDW94C | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 12A I(C), PNP | BDW94CFP vs BDW94C |
| BDW94C | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDW94CFP vs BDW94C |
| BDW94C | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDW94CFP vs BDW94C |
| BDW94C | STMicroelectronics | Check for Price | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDW94CFP vs BDW94C |
| BDW94CF | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDW94CFP vs BDW94CF |
| BDW94C | Power Innovations International, Inc. | Check for Price | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDW94CFP vs BDW94C |
| BDW94CJ69Z | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDW94CFP vs BDW94CJ69Z |
| BDW94C | Bourns Inc | Check for Price | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDW94CFP vs BDW94C |
| BDW94C | onsemi | Check for Price | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDW94CFP vs BDW94C |
Part Details for BDW94CFP by STMicroelectronics
Results Overview of BDW94CFP by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDW94CFP Information
BDW94CFP by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BDW94CFP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25M7709
|
Newark | Darlington Transistor, Pnp, To-220Fp, |Stmicroelectronics BDW94CFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$0.3842 / $1.3212 | Buy Now |
|
DISTI #
BDW94CFP
|
TME | Transistor: PNP, bipolar, Darlington, 100V, 12A, 33W, TO220FP Min Qty: 1 | 539 |
|
$0.5130 / $1.8400 | Buy Now |
|
DISTI #
87800028
|
Verical | Trans Darlington PNP 100V 12A 33000mW 3-Pin(3+Tab) TO-220FP Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2507 | Americas - 1000 |
|
$0.4906 | Buy Now |
|
DISTI #
511-BDW94CFP
|
Mouser Electronics | Darlington Transistors PNP Power Darlington RoHS: Compliant | 4538 |
|
$0.4940 / $1.9600 | Buy Now |
|
DISTI #
V36:1790_06548059
|
Arrow Electronics | Trans Darlington PNP 100V 12A 33000mW 3-Pin(3+Tab) TO-220FP Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2507 | Americas - 1000 |
|
$0.4906 | Buy Now |
|
|
Future Electronics | BDW94CFP Series PNP 100 V 12 A Complementary Darlington Transistor - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.4800 / $0.5300 | Buy Now |
|
DISTI #
V36:1790_06548059
|
Arrow Electronics | Trans Darlington PNP 100V 12A 33000mW 3-Pin(3+Tab) TO-220FP Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2507 | Americas - 1000 |
|
$0.4906 | Buy Now |
|
DISTI #
87800028
|
Verical | Trans Darlington PNP 100V 12A 33000mW 3-Pin(3+Tab) TO-220FP Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2507 | Americas - 1000 |
|
$0.4906 | Buy Now |
|
DISTI #
87800028
|
Verical | Trans Darlington PNP 100V 12A 33000mW 3-Pin(3+Tab) TO-220FP Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2507 | Americas - 1000 |
|
$0.4906 | Buy Now |
|
DISTI #
V36:1790_06548059
|
Arrow Electronics | Trans Darlington PNP 100V 12A 33000mW 3-Pin(3+Tab) TO-220FP Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2507 | Americas - 1000 |
|
$0.4906 | Buy Now |
US Tariff Estimator: BDW94CFP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BDW94CFP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BDW94CFP Part Data Attributes
|
|
BDW94CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BDW94CFP
STMicroelectronics
Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | To-220fp, Full Pack-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 14 Weeks | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 12 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Darlington With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 100 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 33 W | |
| Power Dissipation-Max (Abs) | 30 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 3 V |
Alternate Parts for BDW94CFP
This table gives cross-reference parts and alternative options found for BDW94CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW94CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BDW94CFP Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern around the device.
-
Implement a robust thermal management system, including a heat sink, thermal interface material, and a cooling fan if necessary. Monitor the device's junction temperature and adjust the system accordingly.
-
Monitor the device's junction temperature, output voltage, and current. Implement over-temperature, over-voltage, and over-current protection mechanisms to prevent damage.
-
Consult the application note and reference design for the specific application. Optimize the PCB layout, component selection, and thermal management system for the target application.
-
Use a reflow soldering process with a peak temperature of 260°C. Ensure proper component alignment, and use a solder paste with a melting point above 217°C.