| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BFC247011564 | Vishay BCcomponents | Check for Price | CAP,MET POLYESTER (MYLAR),560NF,63VDC,10% -TOL,10% +TOL | BFC247018564 vs BFC247011564 |
| BFC247018564 | Vishay BCcomponents | Check for Price | CAP,MET POLYESTER (MYLAR),560NF,63VDC,10% -TOL,10% +TOL | BFC247018564 vs BFC247018564 |
Part Details for BFC247018564 by Vishay Intertechnologies
Results Overview of BFC247018564 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC247018564 Information
BFC247018564 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC247018564
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04J8391
|
Newark | Mkt 560Nf ±10% 63Vdc Pitch 5Mm, |Vishay BFC247018564 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.1078 / $1.1569 | Buy Now |
|
DISTI #
594-2222-470-18564
|
Mouser Electronics | Film Capacitors .56uF 10% 63volts RoHS: Compliant | 0 |
|
$1.7500 / $1.9000 | Order Now |
US Tariff Estimator: BFC247018564 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BFC247018564 Part Data Attributes
|
|
BFC247018564
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC247018564
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.56uF, 2818,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.80 | |
| Factory Lead Time | 18 Weeks | |
| Capacitance | 0.56 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polyester | |
| Height | 9 Mm | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Packing Method | Tr | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 40 V | |
| Rated (DC) Voltage (URdc) | 63 V | |
| Size Code | 2818 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 5 Mm | |
| Width | 4.5 Mm |
Alternate Parts for BFC247018564
This table gives cross-reference parts and alternative options found for BFC247018564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247018564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.