-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0201, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5168-1-ND
|
DigiKey | FERRITE BEAD 47 OHM 0201 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14800 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
BLM03BB470SN1D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 47 Ohm, 200 mA, 700 Milliohm, ± 25% - Tape and Reel (Alt: BLM03BB470SN1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 | Buy Now |
DISTI #
81-BLM03BB470SN1D
|
Mouser Electronics | Ferrite Beads 47 OHM Alternate Sizing Guide Below RoHS: Compliant | 14844 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | Ferrite Beads 47ohms HiSpd RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0059 / $0.0065 | Buy Now |
DISTI #
BLM03BB470SN1D
|
TTI | Ferrite Beads 47 OHM Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0063 / $0.0066 | Buy Now |
DISTI #
BLM03BB470SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 47Ω, SMD, 200mA, 0201, R: 700mΩ Min Qty: 15000 | 0 |
|
$0.0082 | RFQ |
DISTI #
BLM03BB470SN1D
|
Avnet Abacus | Ferrite Bead, 0201 [0603 Metric], 47 Ohm, 200 mA, 700 Milliohm, � 25% (Alt: BLM03BB470SN1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301498478
|
Chip1Stop | Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 200mA 700mOhm DCR 0201 T/R RoHS: Compliant pbFree: No | 17 |
|
$0.0138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM03BB470SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM03BB470SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 47 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for BLM03BB470SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM03BB470SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBNQ00060303470Y00 | Ferrite Chip, | Chilisin Electronics Corp | BLM03BB470SN1D vs BBNQ00060303470Y00 |
GMLB-060303-0047Y-NQ | Ferrite Chip, | Pulse Maglayers | BLM03BB470SN1D vs GMLB-060303-0047Y-NQ |
MAF0603FAL330BT000 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), | TDK Corporation | BLM03BB470SN1D vs MAF0603FAL330BT000 |
MMZ0603D330CTD25 | Ferrite Chip, | TDK Corporation | BLM03BB470SN1D vs MMZ0603D330CTD25 |
NBQ060303T-470Y-N | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Chilisin Electronics Corp | BLM03BB470SN1D vs NBQ060303T-470Y-N |
MAF0603FAL470BT000 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), | TDK Corporation | BLM03BB470SN1D vs MAF0603FAL470BT000 |
BBNQ00060303470Y00 | Ferrite Chip, 1 Function(s), 0.7A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Pulse Maglayers | BLM03BB470SN1D vs BBNQ00060303470Y00 |