-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 2 cell 2A Boost battery charger for USB input with Power Path 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53571-1-ND
|
DigiKey | IC BATT CHG LI-ION 2CELL 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
155 In Stock |
|
$1.6926 / $3.3700 | Buy Now |
DISTI #
595-BQ25886RGET
|
Mouser Electronics | Battery Management Standalone 2 cell 2A Boost battery charger for USB input with Power Path 24-VQFN -40 to 85 RoHS: Compliant | 808 |
|
$1.6900 / $3.3700 | Buy Now |
DISTI #
BQ25886RGET
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 8.2÷8.8V, VQFN24 Min Qty: 1 | 0 |
|
$2.0700 / $3.1100 | RFQ |
|
Ameya Holding Limited | 29780 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25886RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25886RGET
Texas Instruments
Standalone 2 cell 2A Boost battery charger for USB input with Power Path 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-28 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 6.2 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.2 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ25886RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25886RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4283IUHF#PBF | Negative Voltage Hot Swap Controller with Energy Monitor | Analog Devices Inc | BQ25886RGET vs LTC4283IUHF#PBF |
LTC4283IUHF#TRPBF | Negative Voltage Hot Swap Controller with Energy Monitor | Analog Devices Inc | BQ25886RGET vs LTC4283IUHF#TRPBF |
LTC4283CUHF#TRPBF | Negative Voltage Hot Swap Controller with Energy Monitor | Analog Devices Inc | BQ25886RGET vs LTC4283CUHF#TRPBF |
BQ25883RGER | I2C 2 cell 2A Boost battery charger for USB input in a WQFN package with Power Path 24-VQFN -40 to 85 | Texas Instruments | BQ25886RGET vs BQ25883RGER |
LTC4283HUHF#TRPBF | Negative Voltage Hot Swap Controller with Energy Monitor | Analog Devices Inc | BQ25886RGET vs LTC4283HUHF#TRPBF |