Part Details for BR108-BP by Micro Commercial Components
Overview of BR108-BP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BR108-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR108-BP-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 10A PB-6 Min Qty: 1600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7777 | Buy Now |
DISTI #
833-BR108-BP
|
Mouser Electronics | Bridge Rectifiers 10A 800Vr 560Vrms 800V 150Amp 1.1Vf RoHS: Compliant | 0 |
|
$0.7390 / $0.7550 | Order Now |
DISTI #
V79:2366_23254759
|
Arrow Electronics | Rectifier Bridge Diode Single 800V 10A 4-Pin Case PB-6 Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1833 | Americas - 262 |
|
$0.6250 | Buy Now |
|
Future Electronics | BR108 Series Single Phase 10 A 800 V Through Hole Bridge Rectifier - PB-6 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0Tray |
|
$0.7400 | Buy Now |
DISTI #
32446817
|
Verical | Rectifier Bridge Diode Single 800V 10A 4-Pin Case PB-6 Bulk Min Qty: 10 Package Multiple: 1 Date Code: 1833 | Americas - 262 |
|
$0.6250 | Buy Now |
Part Details for BR108-BP
BR108-BP CAD Models
BR108-BP Part Data Attributes:
|
BR108-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BR108-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |